There are no models available for this part yet.
Overview of SZ1SMB5951BT3G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SZ1SMB5951BT3G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45Y1624
|
Newark | Zener Diode, 120V, 3W, Smb, Zener Voltage Nom:120V, Power Dissipation:3W, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Sz1Smb59Xxt3G Series Rohs Compliant: Yes |Onsemi SZ1SMB5951BT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2650 | Buy Now | |
DISTI #
488-SZ1SMB5951BT3GCT-ND
|
DigiKey | DIODE ZENER 120V 3W SMB Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4700 In Stock |
|
$0.1925 / $0.5800 | Buy Now | |
DISTI #
SZ1SMB5951BT3G
|
Avnet Americas | Diode Zener Single 120V ±5% 550mW 2-Pin SMB T/R - Tape and Reel (Alt: SZ1SMB5951BT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.1910 / $0.2279 | Buy Now | |
DISTI #
863-SZ1SMB5951BT3G
|
Mouser Electronics | Zener Diodes ZEN SMB REG 1.5W 120 RoHS: Compliant | 17534 |
|
$0.1920 / $0.5800 | Buy Now | |
Onlinecomponents.com | 3.0 W Zener Diode Voltage Regulator 120 V (Automotive) RoHS: Compliant | 0 |
|
$0.1879 / $0.2108 | Buy Now | ||
DISTI #
SZ1SMB5951BT3G
|
Avnet Silica | (Alt: SZ1SMB5951BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
SZ1SMB5951BT3G
|
EBV Elektronik | (Alt: SZ1SMB5951BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SZ1SMB5951BT3G by onsemi
Part Data Attributes for SZ1SMB5951BT3G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
LEAD FREE, PLASTIC, CASE 403A-03, SMB, 2 PIN
|
Manufacturer Package Code
|
403A-03
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
380 Ω
|
JESD-30 Code
|
R-PDSO-L2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.55 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
120 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
L BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
3.1 mA
|
Alternate Parts for SZ1SMB5951BT3G
This table gives cross-reference parts and alternative options found for SZ1SMB5951BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMB5951BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5951R5 | Zener Diode, 120V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5951BT3G vs 1SMB5951R5 |
1SMB5951HR4 | Zener Diode, 120V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5951BT3G vs 1SMB5951HR4 |
1PGSMB5951H | Zener Diode, 120V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5951BT3G vs 1PGSMB5951H |
1PGSMB5951M4G | Zener Diode, 120V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5951BT3G vs 1PGSMB5951M4G |
1SMB5951HR4G | Zener Diode, | Taiwan Semiconductor | SZ1SMB5951BT3G vs 1SMB5951HR4G |
1PGSMB5951 | Zener Diode, 120V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5951BT3G vs 1PGSMB5951 |
3SMBJ5951BHE3-TP | Zener Diode, | Micro Commercial Components | SZ1SMB5951BT3G vs 3SMBJ5951BHE3-TP |
1SMB5951H | Zener Diode, 120V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5951BT3G vs 1SMB5951H |
1SMB5951R4 | Zener Diode, 120V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5951BT3G vs 1SMB5951R4 |
1SMB5951R4G | Zener Diode, 120V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SZ1SMB5951BT3G vs 1SMB5951R4G |
Related Parts for SZ1SMB5951BT3G
-
1SMB5951BT3GZener Diodes
-
SS2Rectifier Diodes
-
SZ1SMC48AT3GTransient Suppressors
-
885012107018Fixed Capacitors
-
DMP4015SK3-13Power Field-Effect Transistors
-
RC2512FK-071K47LFixed Resistors
-
MMBT2222ALT1GSmall Signal Bipolar Transistors
-
BSS138LT1GSmall Signal Field-Effect Transistors
-
QRM8-052-05.0-L-D-AHeaders and Edge Type Connectors