Part Details for SZ3KASMC36CAT3G by Littelfuse Inc
Overview of SZ3KASMC36CAT3G by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ3KASMC36CAT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5543
|
Newark | Zen Tvs 3000W 36V Bi Do-214Ab Tr13/ Tr |Littelfuse SZ3KASMC36CAT3G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.6280 | Buy Now |
DISTI #
18-SZ3KASMC36CAT3GTR-ND
|
DigiKey | ZEN TVS 3000W 36V BI DO-214AB TR Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5059 / $0.5569 | Buy Now |
DISTI #
576-SZ3KASMC36CAT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ZEN TVS 3000W 36V BI RoHS: Compliant | 0 |
|
$0.5700 | Order Now |
DISTI #
SZ3KASMC36CAT3G
|
TTI | ESD Protection Diodes / TVS Diodes ZEN TVS 3000W 36V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5060 / $0.5570 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 3000W 36V BI DO214AB (SMC) AEC-Q101 SMT | 0 |
|
$0.9337 / $1.0737 | RFQ |