Part Details for SZBZX84B22LT1G by onsemi
Overview of SZBZX84B22LT1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SZBZX84B22LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6495
|
Newark | Zener Diode, 22V, 0.25W, Sot-23, Zener Voltage Nom:22V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Onsemi SZBZX84B22LT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0380 | Buy Now |
DISTI #
2156-SZBZX84B22LT1G-ND
|
DigiKey | DIODE ZENER 22V 225MW SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
488-SZBZX84B22LT1GCT-ND
|
DigiKey | DIODE ZENER 22V 225MW SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0226 / $0.2300 | Buy Now |
DISTI #
SZBZX84B22LT1G
|
Avnet Americas | Diode Zener Single 22V 225mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84B22LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0255 | Buy Now |
DISTI #
863-SZBZX84B22LT1G
|
Mouser Electronics | Zener Diodes SOT-23 3 SNGL CPR PBF RoHS: Compliant | 9000 |
|
$0.0250 / $0.2300 | Buy Now |
|
Rochester Electronics | BZX84B22 - Zener Diode Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SZBZX84B22LT1G
|
Avnet Silica | Diode Zener Single 22V 225mW 3-Pin SOT-23 T/R (Alt: SZBZX84B22LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZBZX84B22LT1G
|
EBV Elektronik | Diode Zener Single 22V 225mW 3-Pin SOT-23 T/R (Alt: SZBZX84B22LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SZBZX84B22LT1G
SZBZX84B22LT1G CAD Models
SZBZX84B22LT1G Part Data Attributes
|
SZBZX84B22LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84B22LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 22 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1.82% | |
Working Test Current | 5 mA |