Part Details for SZBZX84C13ET1G by onsemi
Overview of SZBZX84C13ET1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZBZX84C13ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7485
|
Newark | Zener Diode, 13V, 0.25W, Sot-23, Zener Voltage Nom:13V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 E-Series Rohs Compliant: Yes |Onsemi SZBZX84C13ET1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
SZBZX84C13ET1GOSCT-ND
|
DigiKey | DIODE ZENER 13V 225MW SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5575 In Stock |
|
$0.0222 / $0.2200 | Buy Now |
DISTI #
863-SZBZX84C13ET1G
|
Mouser Electronics | Zener Diodes ZEN REG .225W RoHS: Compliant | 6694 |
|
$0.0250 / $0.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
9000 Partner Stock |
|
$0.0327 / $0.0979 | Buy Now |
|
Rochester Electronics | BZX84C13E - Energy Rated Zeners RoHS: Compliant Status: Active Min Qty: 1 | 35800 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
4273407
|
Farnell | ZENER ARRAY DIODES RoHS: Compliant Min Qty: 15000 Lead time: 3 Weeks, 1 Days Container: Each | 35800 |
|
$0.0276 | Buy Now |
DISTI #
3607229
|
Farnell | ZENER DIODE, 13V, 0.25W, SOT-23 RoHS: Compliant Min Qty: 9000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0288 | Buy Now |
|
Flip Electronics | Stock, ship today | 21000 |
|
$0.0200 | RFQ |
Part Details for SZBZX84C13ET1G
SZBZX84C13ET1G CAD Models
SZBZX84C13ET1G Part Data Attributes
|
SZBZX84C13ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C13ET1G
onsemi
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 170 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.4% | |
Working Test Current | 5 mA |
Alternate Parts for SZBZX84C13ET1G
This table gives cross-reference parts and alternative options found for SZBZX84C13ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C13ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZBZX84C13ET3G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZBZX84C13ET1G vs SZBZX84C13ET3G |