-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3916
|
Newark | Zener Diode, Aec-Q101, 18V, Sot-23, Zener Voltage Vz Typ:18V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance :-, No. Of Pins:3Pins, Operating Temperature Max:150 C, Packaging:Cut Tape, Product Rohs Compliant: Yes |Onsemi SZBZX84C18ET1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1009 |
|
$0.0490 / $0.2540 | Buy Now |
DISTI #
76T7496
|
Newark | Zen Sot23 Reg .225W 18V/ Reel Rohs Compliant: Yes |Onsemi SZBZX84C18ET1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0410 | Buy Now |
DISTI #
SZBZX84C18ET1GOSCT-ND
|
DigiKey | DIODE ZENER 18V 225MW SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30092 In Stock |
|
$0.0243 / $0.2500 | Buy Now |
DISTI #
SZBZX84C18ET1G
|
Avnet Americas | Diode Zener Single 18V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C18ET1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0229 / $0.0274 | Buy Now |
DISTI #
863-SZBZX84C18ET1G
|
Mouser Electronics | Zener Diodes ZEN REG .225W 18V RoHS: Compliant | 17915 |
|
$0.0270 / $0.2300 | Buy Now |
DISTI #
70300630
|
RS | SZBZX84C18ET1G Zener Diode, 18V 6% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor SZBZX84C18ET1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 / $0.0490 | RFQ |
|
Future Electronics | SZBZX84x Series 18 V ±6% 250 mW SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0236 / $0.0268 | Buy Now |
|
Future Electronics | SZBZX84x Series 18 V ±6% 250 mW SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0236 / $0.0268 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 1195 |
|
$0.0338 / $0.1125 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84C18ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C18ET1G
onsemi
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 225 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 5 mA |