Part Details for SZBZX84C22ET1G by onsemi
Overview of SZBZX84C22ET1G by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SZBZX84C22ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9670
|
Newark | Zener Diode, Aec-Q101, 22V, 0.25W/Sot-23 Rohs Compliant: Yes |Onsemi SZBZX84C22ET1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7490 |
|
$0.0490 / $0.2330 | Buy Now |
DISTI #
76T7505
|
Newark | Zen Sot23 Reg .225W/ Reel Rohs Compliant: Yes |Onsemi SZBZX84C22ET1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
SZBZX84C22ET1GOSCT-ND
|
DigiKey | DIODE ZENER 22V 225MW SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9000 In Stock |
|
$0.0222 / $0.2200 | Buy Now |
DISTI #
SZBZX84C22ET1G
|
Avnet Americas | Diode Zener Single 22V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C22ET1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
863-SZBZX84C22ET1G
|
Mouser Electronics | Zener Diodes ZEN REG .225W RoHS: Compliant | 75 |
|
$0.0250 / $0.2200 | Buy Now |
|
Quest Components | VOLTAGE REGULATOR DIODE | 6990 |
|
$0.0218 / $0.0672 | Buy Now |
|
Rochester Electronics | BZX84C22E - Zener Diode ' RoHS: Compliant Status: Active Min Qty: 1 | 33000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SZBZX84C22ET1G
|
Avnet Americas | Diode Zener Single 22V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C22ET1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
ComSIT USA | Zener Diode, 22V V(Z), 0.25W, Silicon, Unidirectional, TO-236AB RoHS: Compliant | Europe - 2900 |
|
RFQ | |
DISTI #
SZBZX84C22ET1G
|
Avnet Silica | Diode Zener Single 22V 6% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84C22ET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for SZBZX84C22ET1G
SZBZX84C22ET1G CAD Models
SZBZX84C22ET1G Part Data Attributes:
|
SZBZX84C22ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C22ET1G
onsemi
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 250 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Working Test Current | 5 mA |