Part Details for SZBZX84C22LT1G by onsemi
Overview of SZBZX84C22LT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZBZX84C22LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9671
|
Newark | Zener Diode, Aec-Q101, 22V, 0.25W/Sot-23 Rohs Compliant: Yes |Onsemi SZBZX84C22LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0410 / $0.1760 | Buy Now |
DISTI #
76T7506
|
Newark | Zen Sot23 Reg .225W/Reel |Onsemi SZBZX84C22LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0300 | Buy Now |
DISTI #
SZBZX84C22LT1GOSCT-ND
|
DigiKey | DIODE ZENER 22V 225MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16454 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
SZBZX84C22LT1G
|
Avnet Americas | Diode Zener Single 22V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C22LT1G) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
863-SZBZX84C22LT1G
|
Mouser Electronics | Zener Diodes ZEN REG .250W RoHS: Compliant | 6269 |
|
$0.0160 / $0.1700 | Buy Now |
|
Rochester Electronics | BZX84C22L - Zener Diode, 22V, 5.67%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SZBZX84C22LT1G
|
Avnet Americas | Diode Zener Single 22V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C22LT1G) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
SZBZX84C22LT1G
|
Avnet Americas | Diode Zener Single 22V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C22LT1G) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
SZBZX84C22LT1G
|
Avnet Silica | Diode Zener Single 22V 5% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84C22LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 9000 |
|
Buy Now | |
DISTI #
SZBZX84C22LT1G
|
EBV Elektronik | Diode Zener Single 22V 5% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84C22LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for SZBZX84C22LT1G
SZBZX84C22LT1G CAD Models
SZBZX84C22LT1G Part Data Attributes
|
SZBZX84C22LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C22LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 22 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.67% | |
Working Test Current | 5 mA |
Alternate Parts for SZBZX84C22LT1G
This table gives cross-reference parts and alternative options found for SZBZX84C22LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C22LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZBZX84C24LT1G | 250 mW; Zener Diode Voltage Regulator 24 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZBZX84C22LT1G vs SZBZX84C24LT1G |