Part Details for SZBZX84C22LT3G by onsemi
Overview of SZBZX84C22LT3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SZBZX84C22LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9672
|
Newark | Zener Diode, Aec-Q101, 22V, 0.25W/Sot-23 Rohs Compliant: Yes |Onsemi SZBZX84C22LT3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8995 |
|
$0.0410 / $0.1800 | Buy Now |
DISTI #
76T7507
|
Newark | Zen Sot23 Reg .225W/Reel |Onsemi SZBZX84C22LT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0280 | Buy Now |
DISTI #
SZBZX84C22LT3GOSCT-ND
|
DigiKey | DIODE ZENER 22V 225MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18905 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
SZBZX84C22LT3G
|
Avnet Americas | Diode Zener Single 22V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C22LT3G) RoHS: Compliant Min Qty: 35715 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 129990 Partner Stock |
|
$0.0174 / $0.0207 | Buy Now |
DISTI #
SZBZX84C22LT3G
|
Avnet Americas | Diode Zener Single 22V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C22LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 129990 Factory Stock |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
863-SZBZX84C22LT3G
|
Mouser Electronics | Zener Diodes ZEN REG .225W RoHS: Compliant | 26871 |
|
$0.0180 / $0.1700 | Buy Now |
DISTI #
70300632
|
RS | SZBZX84C22LT3G Zener Diode, 22V 5% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor SZBZX84C22LT3G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0280 / $0.0320 | RFQ |
DISTI #
SZBZX84C22LT3G
|
Avnet Americas | Diode Zener Single 22V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C22LT3G) RoHS: Compliant Min Qty: 35715 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 129990 Partner Stock |
|
$0.0174 / $0.0207 | Buy Now |
DISTI #
SZBZX84C22LT3G
|
Avnet Americas | Diode Zener Single 22V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C22LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 129990 Factory Stock |
|
$0.0149 / $0.0178 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10000 | 3100 |
|
$0.0246 / $0.0258 | Buy Now |
Part Details for SZBZX84C22LT3G
SZBZX84C22LT3G CAD Models
SZBZX84C22LT3G Part Data Attributes
|
SZBZX84C22LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C22LT3G
onsemi
250 mW; Zener Diode Voltage Regulator 22 V (Automotive), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |