Part Details for SZBZX84C30ET1G by onsemi
Overview of SZBZX84C30ET1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SZBZX84C30ET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZBZX84C30ET1GOSCT-ND
|
DigiKey | DIODE ZENER 30V 225MW SOT23-3 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1941 In Stock |
|
$0.0222 / $0.2200 | Buy Now |
DISTI #
SZBZX84C30ET1G
|
Avnet Americas | Diode Zener Single 30V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C30ET1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
863-SZBZX84C30ET1G
|
Mouser Electronics | Zener Diodes ZEN REG .225W SPCL RoHS: Compliant | 9167 |
|
$0.0220 / $0.2200 | Buy Now |
DISTI #
70300636
|
RS | SZBZX84C30ET1G Zener Diode, 30V 7% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor SZBZX84C30ET1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0390 / $0.0460 | RFQ |
|
Bristol Electronics | 11199 |
|
RFQ | ||
|
Quest Components | 8959 |
|
$0.0352 / $0.1760 | Buy Now | |
|
Rochester Electronics | BZX84 - 250 mW, Zener Diode Voltage Regulator 30V (Automotive) RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SZBZX84C30ET1G
|
Avnet Americas | Diode Zener Single 30V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C30ET1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
SZBZX84C30ET1G
|
Avnet Americas | Diode Zener Single 30V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C30ET1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
SZBZX84C30ET1G
|
Avnet Silica | Diode Zener Single 30V 7% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84C30ET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for SZBZX84C30ET1G
SZBZX84C30ET1G CAD Models
SZBZX84C30ET1G Part Data Attributes
|
SZBZX84C30ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C30ET1G
onsemi
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 300 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 2 mA |