Part Details for SZBZX84C30LT1G by onsemi
Overview of SZBZX84C30LT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZBZX84C30LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZBZX84C30LT1GOSCT-ND
|
DigiKey | DIODE ZENER 30V 225MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
70350 In Stock |
|
$0.0179 / $0.1900 | Buy Now |
DISTI #
SZBZX84C30LT1G
|
Avnet Americas | Diode Zener Single 30V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C30LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.0165 / $0.0197 | Buy Now |
DISTI #
863-SZBZX84C30LT1G
|
Mouser Electronics | Zener Diodes ZEN REG .250W SPCL RoHS: Compliant | 13709 |
|
$0.0190 / $0.1900 | Buy Now |
|
Rochester Electronics | BZX84C30L - Zener Diode, 30V, 6.67%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 963000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SZBZX84C30LT1G
|
Avnet Americas | Diode Zener Single 30V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C30LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.0165 / $0.0197 | Buy Now |
DISTI #
SZBZX84C30LT1G
|
Avnet Americas | Diode Zener Single 30V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C30LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.0165 / $0.0197 | Buy Now |
DISTI #
SZBZX84C30LT1G
|
Avnet Silica | Diode Zener Single 30V 7% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84C30LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZBZX84C30LT1G
|
EBV Elektronik | Diode Zener Single 30V 7% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84C30LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | Min Qty: 1 | 288 |
|
$0.0300 / $0.0500 | Buy Now |
Part Details for SZBZX84C30LT1G
SZBZX84C30LT1G CAD Models
SZBZX84C30LT1G Part Data Attributes
|
SZBZX84C30LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C30LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 30 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 2 mA |
Alternate Parts for SZBZX84C30LT1G
This table gives cross-reference parts and alternative options found for SZBZX84C30LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C30LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZX84C30LT1G | VOLTAGE REGULATOR DIODE | onsemi | SZBZX84C30LT1G vs SZX84C30LT1G |
BZX84C30VLT116 | Zener Diode, | ROHM Semiconductor | SZBZX84C30LT1G vs BZX84C30VLT116 |
BZX84C30VLFHT116 | Zener Diode, | ROHM Semiconductor | SZBZX84C30LT1G vs BZX84C30VLFHT116 |