Part Details for SZBZX84C4V3LT3G by onsemi
Overview of SZBZX84C4V3LT3G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZBZX84C4V3LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4171
|
Newark | Zener Diode, 4.3V, 0.25W, Sot-23, Zener Voltage Nom:4.3V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Onsemi SZBZX84C4V3LT3G RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
SZBZX84C4V3LT3G
|
Avnet Americas | Zener Diode Voltage Regulator 4.3V 5% 250mW 3-Pin SOT-23 Surface Mount T/R - Tape and Reel (Alt: SZBZX84C4V3LT3G) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for SZBZX84C4V3LT3G
SZBZX84C4V3LT3G CAD Models
SZBZX84C4V3LT3G Part Data Attributes
|
SZBZX84C4V3LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C4V3LT3G
onsemi
250 mW; Zener Diode Voltage Regulator 4.3 V (Automotive), 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.98% | |
Working Test Current | 5 mA |
Alternate Parts for SZBZX84C4V3LT3G
This table gives cross-reference parts and alternative options found for SZBZX84C4V3LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C4V3LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C4V3LP-7B | Zener Diode, 4.3V V(Z), 6.98%, 0.25W, Silicon, Unidirectional, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006-2, 2 PIN | Diodes Incorporated | SZBZX84C4V3LT3G vs BZT52C4V3LP-7B |
SZBZX84C4V3LT1G | 250 mW; Zener Diode Voltage Regulator 4.3 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZBZX84C4V3LT3G vs SZBZX84C4V3LT1G |
BZX84C4V3LFHT116 | Zener Diode, | ROHM Semiconductor | SZBZX84C4V3LT3G vs BZX84C4V3LFHT116 |