Part Details for SZBZX84C56LT1G by onsemi
Overview of SZBZX84C56LT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SZBZX84C56LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7557
|
Newark | Zener Diode, 56V, 0.25W, Sot-23, Zener Voltage Nom:56V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Onsemi SZBZX84C56LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
SZBZX84C56LT1GOSCT-ND
|
DigiKey | DIODE ZENER 56V 225MW SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12545 In Stock |
|
$0.0155 / $0.1700 | Buy Now |
DISTI #
SZBZX84C56LT1G
|
Avnet Americas | Diode Zener Single 56V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C56LT1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0143 / $0.0170 | Buy Now |
DISTI #
863-SZBZX84C56LT1G
|
Mouser Electronics | Zener Diodes ZEN REG .250W 56V RoHS: Compliant | 8156 |
|
$0.0150 / $0.1700 | Buy Now |
|
Future Electronics | SZBZX84C56LT1G Series 56 V 50 nA 225 mW Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0148 / $0.0170 | Buy Now |
|
Future Electronics | SZBZX84C56LT1G Series 56 V 50 nA 225 mW Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0148 / $0.0170 | Buy Now |
|
Rochester Electronics | BZX84C56L - Zener Diode, 56V, 7.14%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 356800 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SZBZX84C56LT1G
|
Avnet Americas | Diode Zener Single 56V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C56LT1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0143 / $0.0170 | Buy Now |
DISTI #
SZBZX84C56LT1G
|
Avnet Americas | Diode Zener Single 56V 7% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C56LT1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0143 / $0.0170 | Buy Now |
DISTI #
SZBZX84C56LT1G
|
Avnet Silica | Diode Zener Single 56V 7% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84C56LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SZBZX84C56LT1G
SZBZX84C56LT1G CAD Models
SZBZX84C56LT1G Part Data Attributes
|
SZBZX84C56LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C56LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 56 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 2 mA |