Part Details for SZBZX84C7V5LT3G/H by onsemi
Overview of SZBZX84C7V5LT3G/H by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZBZX84C7V5LT3G/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZBZX84C7V5LT3G
|
Avnet Americas | Diode Zener Single 7.5V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C7V5LT3G) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0161 / $0.0192 | Buy Now |