-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SZMM3Z series - Voltage regulator diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4296
|
Newark | Zener Diode, 15V, 0.3W, Sc-76 Rohs Compliant: Yes |Nexperia SZMM3Z15VT1GX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5165 |
|
$0.0590 / $0.2850 | Buy Now |
DISTI #
1727-SZMM3Z15VT1GXCT-ND
|
DigiKey | SZMM3Z15VT1G/SOD323/SOD2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37700 In Stock |
|
$0.0240 / $0.2400 | Buy Now |
DISTI #
SZMM3Z15VT1GX
|
Avnet Americas | Zener Diode Single 15V 300mW 2-Pin SOD-323 - Tape and Reel (Alt: SZMM3Z15VT1GX) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 / $0.0240 | Buy Now |
DISTI #
771-SZMM3Z15VT1GX
|
Mouser Electronics | Zener Diodes SZMM3Z15VT1G/SOD323/SOD2 RoHS: Compliant | 8820 |
|
$0.0260 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 | 0 |
|
$0.0225 | Buy Now |
DISTI #
SZMM3Z15VT1GX
|
TTI | Zener Diodes SZMM3Z15VT1G/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0218 / $0.0222 | Buy Now |
DISTI #
SZMM3Z15VT1GX
|
Avnet Americas | Zener Diode Single 15V 300mW 2-Pin SOD-323 - Tape and Reel (Alt: SZMM3Z15VT1GX) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 / $0.0240 | Buy Now |
DISTI #
SZMM3Z15VT1GX
|
Avnet Americas | Zener Diode Single 15V 300mW 2-Pin SOD-323 - Tape and Reel (Alt: SZMM3Z15VT1GX) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0201 / $0.0240 | Buy Now |
DISTI #
SZMM3Z15VT1GX
|
Avnet Asia | Zener Diode Single 15V 300mW 2-Pin SOD-323 (Alt: SZMM3Z15VT1GX) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3748643RL
|
element14 Asia-Pacific | ZENER DIODE, 15V, 0.3W, SC-76 RoHS: Compliant Min Qty: 500 Container: Reel | 5165 |
|
$0.0316 / $0.0611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMM3Z15VT1GX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
SZMM3Z15VT1GX
Nexperia
SZMM3Z series - Voltage regulator diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 13 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |