Part Details for SZMM3Z7V5ST1G by onsemi
Overview of SZMM3Z7V5ST1G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SZMM3Z7V5ST1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1615
|
Newark | Zener Diode, 7.5V, 0.3W, Sod-323, Zener Voltage Nom:7.5V, Power Dissipation:300Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmm3Zxxxst1G Series Rohs Compliant: Yes |Onsemi SZMM3Z7V5ST1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0720 | Buy Now |
DISTI #
488-SZMM3Z7V5ST1GCT-ND
|
DigiKey | DIODE ZENER 7.5V 300MW SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3440 In Stock |
|
$0.0486 / $0.3700 | Buy Now |
DISTI #
SZMM3Z7V5ST1G
|
Avnet Americas | Diode Zener Single 7.44V ±2% 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z7V5ST1G) RoHS: Compliant Min Qty: 6427 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 57000 Partner Stock |
|
$0.0482 / $0.0576 | Buy Now |
DISTI #
SZMM3Z7V5ST1G
|
Avnet Americas | Diode Zener Single 7.44V ±2% 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: SZMM3Z7V5ST1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 87000 Factory Stock |
|
$0.0482 / $0.0576 | Buy Now |
DISTI #
863-SZMM3Z7V5ST1G
|
Mouser Electronics | Zener Diodes SOD-323 COPPER PB FR RoHS: Compliant | 6870 |
|
$0.0560 / $0.3700 | Buy Now |
|
Future Electronics | Zener Diodes 500mW Surface Mount SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0519 / $0.0580 | Buy Now |
|
Onlinecomponents.com | Zener Diode Single 7.5V 2% 15Ohm 300mW Automotive 2-Pin SOD-323 T/R | 0 |
|
$0.0476 / $0.0540 | Buy Now |
|
Rochester Electronics | MM3Z S-SERIES - Tight Tolerance Zener Diode Tight Tolerance SOD-323 RoHS: Compliant Status: Active Min Qty: 1 | 57000 |
|
$0.0482 / $0.0567 | Buy Now |
DISTI #
SZMM3Z7V5ST1G
|
TME | Diode: Zener, 0.3W, 7.5V, SMD, reel,tape, SOD323, single diode Min Qty: 1 | 0 |
|
$0.0614 / $0.3975 | RFQ |
DISTI #
SZMM3Z7V5ST1G
|
Avnet Silica | Diode Zener Single 7.44V �2% 300mW 2-Pin SOD-323 T/R (Alt: SZMM3Z7V5ST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SZMM3Z7V5ST1G
SZMM3Z7V5ST1G CAD Models
SZMM3Z7V5ST1G Part Data Attributes
|
SZMM3Z7V5ST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM3Z7V5ST1G
onsemi
Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.15% | |
Working Test Current | 5 mA |