Part Details for SZMM5Z27VT1G by onsemi
Overview of SZMM5Z27VT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SZMM5Z27VT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7833
|
Newark | 200 Mw 2.4 V Standard Tolerance Zener Diode Voltage Regulator/ Reel |Onsemi SZMM5Z27VT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0820 | Buy Now |
DISTI #
SZMM5Z27VT1GOSCT-ND
|
DigiKey | DIODE ZENER 27V 500MW SOD523 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4 In Stock |
|
$0.0573 / $0.4800 | Buy Now |
DISTI #
SZMM5Z27VT1G
|
Avnet Americas | Zener Single Diode, 27 V, 500 mW, SOD-523, 2 Pins, 150 °C - Tape and Reel (Alt: SZMM5Z27VT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0549 / $0.0656 | Buy Now |
DISTI #
SZMM5Z27VT1G
|
Avnet Americas | Zener Single Diode, 27 V, 500 mW, SOD-523, 2 Pins, 150 °C - Tape and Reel (Alt: SZMM5Z27VT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 / $0.0656 | Buy Now |
DISTI #
863-SZMM5Z27VT1G
|
Mouser Electronics | Zener Diodes ZENER DIODE SOD523 RoHS: Compliant | 26774 |
|
$0.0640 / $0.4700 | Buy Now |
DISTI #
SZMM5Z27VT1G
|
Avnet Americas | Zener Single Diode, 27 V, 500 mW, SOD-523, 2 Pins, 150 °C - Tape and Reel (Alt: SZMM5Z27VT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0549 / $0.0656 | Buy Now |
DISTI #
SZMM5Z27VT1G
|
Avnet Americas | Zener Single Diode, 27 V, 500 mW, SOD-523, 2 Pins, 150 °C - Tape and Reel (Alt: SZMM5Z27VT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 / $0.0656 | Buy Now |
DISTI #
SZMM5Z27VT1G
|
Avnet Americas | Zener Single Diode, 27 V, 500 mW, SOD-523, 2 Pins, 150 °C - Tape and Reel (Alt: SZMM5Z27VT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0549 / $0.0656 | Buy Now |
DISTI #
SZMM5Z27VT1G
|
Avnet Americas | Zener Single Diode, 27 V, 500 mW, SOD-523, 2 Pins, 150 °C - Tape and Reel (Alt: SZMM5Z27VT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 / $0.0656 | Buy Now |
DISTI #
SZMM5Z27VT1G
|
Avnet Silica | Zener Single Diode, 27 V, 500 mW, SOD-523, 2 Pins, 150 �C (Alt: SZMM5Z27VT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 4 Days | Silica - 195000 |
|
Buy Now |
Part Details for SZMM5Z27VT1G
SZMM5Z27VT1G CAD Models
SZMM5Z27VT1G Part Data Attributes
|
SZMM5Z27VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM5Z27VT1G
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators 27 V (Automotive), SOD-523 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Package Description | SOD-523, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 300 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 18.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |