-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4348
|
Newark | Zener Diode,36V,0.3W, sc-79 Rohs Compliant: Yes |Nexperia SZMM5Z36VT5GF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7800 |
|
$0.0280 | Buy Now |
DISTI #
1727-SZMM5Z36VT5GFCT-ND
|
DigiKey | SZMM5Z36VT5G/SOD523/SC-79 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0245 / $0.3100 | Buy Now |
DISTI #
SZMM5Z36VT5GF
|
Avnet Americas | Zener Diode Single 36V 500mW 2-Pin SOD-523 - Tape and Reel (Alt: SZMM5Z36VT5GF) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0252 | Buy Now |
DISTI #
771-SZMM5Z36VT5GF
|
Mouser Electronics | Zener Diodes SZMM5Z36VT5G/SOD523/SC-79 RoHS: Compliant | 93320 |
|
$0.0260 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0237 | Buy Now |
DISTI #
SZMM5Z36VT5GF
|
TTI | Zener Diodes SZMM5Z36VT5G/SOD523/SC-79 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0250 | Buy Now |
DISTI #
SZMM5Z36VT5GF
|
Avnet Americas | Zener Diode Single 36V 500mW 2-Pin SOD-523 - Tape and Reel (Alt: SZMM5Z36VT5GF) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0252 | Buy Now |
DISTI #
SZMM5Z36VT5GF
|
Avnet Silica | (Alt: SZMM5Z36VT5GF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZMM5Z36VT5GF
|
EBV Elektronik | (Alt: SZMM5Z36VT5GF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3748696
|
element14 Asia-Pacific | ZENER DIODE, 36V, 0.3W, SC-79 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2925 |
|
$0.0436 / $0.2957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy