Part Details for SZMM5Z3V0T5G by onsemi
Overview of SZMM5Z3V0T5G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SZMM5Z3V0T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4980
|
Newark | Zener Diode, 3V, 0.5W, Sod-523, Zener Voltage Nom:3V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmm5Zxxxt1G Series Rohs Compliant: Yes |Onsemi SZMM5Z3V0T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0580 / $0.0710 | Buy Now |
DISTI #
488-SZMM5Z3V0T5GCT-ND
|
DigiKey | DIODE ZENER 3V 500MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0582 / $0.4800 | Buy Now |
DISTI #
SZMM5Z3V0T5G
|
Avnet Americas | Diode Zener Single 3V 500mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z3V0T5G) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0549 / $0.0656 | Buy Now |
DISTI #
863-SZMM5Z3V0T5G
|
Mouser Electronics | Zener Diodes ZENER DIODE SOD523 RoHS: Compliant | 4700 |
|
$0.0570 / $0.4700 | Buy Now |
|
Rochester Electronics | MM5Z - 500 mW Standard Tolerance Zener Diode Voltage Regulators 3.0 V (Automotive) RoHS: Compliant Status: Active Min Qty: 1 | 80000 |
|
$0.0549 / $0.0646 | Buy Now |
|
Flip Electronics | Stock | 96000 |
|
RFQ |
Part Details for SZMM5Z3V0T5G
SZMM5Z3V0T5G CAD Models
SZMM5Z3V0T5G Part Data Attributes
|
SZMM5Z3V0T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM5Z3V0T5G
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.0 V (Automotive), 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 51 Weeks | |
Date Of Intro | 2018-08-30 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 5 mA |