-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 500 mW 3.9 V ±5% SOD-523 Package 3.9 V (Automotive), 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9662
|
Newark | Zener Diode, 3.9V, 0.5W, Sod-523, Zener Voltage Vz Typ:3.9V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-523, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmm5Zxxxt1G Series, Rohs Compliant: Yes |Onsemi SZMM5Z3V9T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6820 |
|
$0.2100 / $0.4650 | Buy Now |
DISTI #
68Y0654
|
Newark | Zener Diode 200 Mw 3.9 V ±5% Sod-523/ Reel |Onsemi SZMM5Z3V9T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 / $0.2150 | Buy Now |
DISTI #
SZMM5Z3V9T1GOSCT-ND
|
DigiKey | DIODE ZENER 3.9V 500MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22577 In Stock |
|
$0.1389 / $0.4800 | Buy Now |
DISTI #
SZMM5Z3V9T1G
|
Avnet Americas | Diode Zener Single 3.9V 5% 500mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z3V9T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1343 / $0.1603 | Buy Now |
DISTI #
863-SZMM5Z3V9T1G
|
Mouser Electronics | Zener Diodes SOD-523 EUT SNGL PB RoHS: Compliant | 17686 |
|
$0.1550 / $0.4200 | Buy Now |
DISTI #
V72:2272_14070987
|
Arrow Electronics | Diode Zener Single 3.9V 5% 500mW Automotive AEC-Q101 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2316 Container: Cut Strips | Americas - 5755 |
|
$0.1389 / $0.1953 | Buy Now |
DISTI #
V36:1790_14070987
|
Arrow Electronics | Diode Zener Single 3.9V 5% 500mW Automotive AEC-Q101 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2405 | Americas - 3000 |
|
$0.1386 | Buy Now |
|
Bristol Electronics | 6073 |
|
RFQ | ||
|
Rochester Electronics | MM5Z3V9 - Low-Side Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 2860 |
|
$0.1342 / $0.1579 | Buy Now |
DISTI #
SZMM5Z3V9T1G
|
Avnet Americas | Diode Zener Single 3.9V 5% 500mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z3V9T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1343 / $0.1603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMM5Z3V9T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM5Z3V9T1G
onsemi
Zener Diode, 500 mW 3.9 V ±5% SOD-523 Package 3.9 V (Automotive), 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-523, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 1000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for SZMM5Z3V9T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMM5Z3V9T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMM5Z3V9T5G | Zener Diode, 500 mW 3.9 V ±5% SOD-523 Package 3.9 V (Automotive), 8000-REEL, Automotive Qualified | onsemi | SZMM5Z3V9T1G vs SZMM5Z3V9T5G |