Part Details for SZMM5Z4705T1G by onsemi
Overview of SZMM5Z4705T1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SZMM5Z4705T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9177
|
Newark | Zener Diode, 18V, 0.5W, Sod-523, Zener Voltage Nom:18V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmm5Z4Xxxtxg Series Rohs Compliant: Yes |Onsemi SZMM5Z4705T1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0400 / $0.0490 | Buy Now |
DISTI #
488-SZMM5Z4705T1GCT-ND
|
DigiKey | DIODE ZENER 18V 500MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0386 / $0.3100 | Buy Now |
DISTI #
SZMM5Z4705T1G
|
Avnet Americas | Zener Voltage Regulator 18V 500mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z4705T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 87000 Factory Stock |
|
$0.0373 / $0.0445 | Buy Now |
DISTI #
863-SZMM5Z4705T1G
|
Mouser Electronics | Zener Diodes .5W RoHS: Compliant | 8995 |
|
$0.0380 / $0.3400 | Buy Now |
|
Future Electronics | Zener Diodes Zener Voltage Regulators500 mW, Low IZ SOD523 Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0383 / $0.0430 | Buy Now |
|
Onlinecomponents.com | Zener Diodes Zener Voltage Regulators500 mW, Low IZ SOD523 Surface Mount | 0 |
|
$0.0364 / $0.0436 | Buy Now |
DISTI #
SZMM5Z4705T1G
|
Avnet Silica | (Alt: SZMM5Z4705T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZMM5Z4705T1G
|
EBV Elektronik | (Alt: SZMM5Z4705T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 87000 |
|
RFQ |
Part Details for SZMM5Z4705T1G
SZMM5Z4705T1G CAD Models
SZMM5Z4705T1G Part Data Attributes
|
SZMM5Z4705T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM5Z4705T1G
onsemi
Low IZ Zener Diode, SOD523, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 13.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |