SZMM5Z4V7T1G
onsemi
Description: 500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V (Automotive), SOD-523 2 LEAD, 3000-REEL, Automotive Qualified

Overview of SZMM5Z4V7T1G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for SZMM5Z4V7T1G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 54AH9724
Newark Zener Diode, Aec-Q101, 4.7V, 0.5W, Sod523 Rohs Compliant: Yes |Onsemi SZMM5Z4V7T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4755
  • 1 $0.5150
  • 10 $0.3710
  • 25 $0.3120
  • 50 $0.2540
  • 100 $0.1940
  • 250 $0.1840
  • 500 $0.1740
$0.1740 / $0.5150 Buy Now
DISTI # 96AC4187
Newark Sod-523 Eut Sngl Cu Pbf Rohs Compliant: Yes |Onsemi SZMM5Z4V7T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0760
$0.0760 Buy Now
DISTI # 28X8404
Newark 200 Mw 2.4 V Standard Tolerance Zener Diode Voltage Regulator/ Reel |Onsemi SZMM5Z4V7T1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1170
  • 6,000 $0.1020
  • 12,000 $0.0910
  • 18,000 $0.0840
  • 30,000 $0.0760
$0.0760 / $0.1170 Buy Now
DISTI # SZMM5Z4V7T1GOSCT-ND
DigiKey DIODE ZENER 4.7V 500MW SOD523 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4200
In Stock
  • 1 $0.4800
  • 10 $0.3420
  • 100 $0.1725
  • 500 $0.1529
  • 1,000 $0.1190
  • 3,000 $0.1065
  • 6,000 $0.1041
  • 9,000 $0.0922
  • 30,000 $0.0910
  • 75,000 $0.0773
$0.0773 / $0.4800 Buy Now
DISTI # SZMM5Z4V7T1G
Avnet Americas Diode Zener Single 4.7V 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z4V7T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel 120000
  • 3,000 $0.0755
  • 6,000 $0.0727
  • 12,000 $0.0709
  • 18,000 $0.0692
  • 24,000 $0.0689
$0.0689 / $0.0755 Buy Now
DISTI # 863-SZMM5Z4V7T1G
Mouser Electronics Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator RoHS: Compliant 37610
  • 1 $0.4800
  • 10 $0.2950
  • 100 $0.1530
  • 1,000 $0.1180
  • 3,000 $0.0950
  • 9,000 $0.0830
  • 24,000 $0.0770
$0.0770 / $0.4800 Buy Now
Future Electronics SZMM5Z4V7T1G Series 4.7 V ±6.4% 500 mW Zener Voltage Regulator - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel 9000
Reel
  • 3,000 $0.0749
  • 6,000 $0.0730
  • 9,000 $0.0718
  • 15,000 $0.0705
  • 30,000 $0.0676
$0.0676 / $0.0749 Buy Now
Future Electronics SZMM5Z4V7T1G Series 4.7 V ±6.4% 500 mW Zener Voltage Regulator - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 9 Weeks Container: Reel 0
Reel
  • 3,000 $0.0749
  • 6,000 $0.0730
  • 9,000 $0.0718
  • 15,000 $0.0705
  • 30,000 $0.0676
$0.0676 / $0.0749 Buy Now
Onlinecomponents.com 500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V (Automotive) 0
  • 3,000 $0.0807
  • 6,000 $0.0795
  • 9,000 $0.0775
  • 12,000 $0.0763
  • 27,000 $0.0746
  • 51,000 $0.0727
  • 102,000 $0.0716
  • 150,000 $0.0706
$0.0706 / $0.0807 Buy Now
DISTI # SZMM5Z4V7T1G
Avnet Asia Diode Zener Single 4.7V 300mW 2-Pin SOD-523 T/R (Alt: SZMM5Z4V7T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days 0
  • 9,000 $0.0775
  • 18,000 $0.0765
  • 27,000 $0.0755
  • 45,000 $0.0746
  • 90,000 $0.0727
  • 225,000 $0.0710
  • 450,000 $0.0693
$0.0693 / $0.0775 Buy Now
DISTI # SZMM5Z4V7T1G
Avnet Silica Diode Zener Single 4.7V 300mW 2-Pin SOD-523 T/R (Alt: SZMM5Z4V7T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 12000
Buy Now
DISTI # SZMM5Z4V7T1G
EBV Elektronik Diode Zener Single 4.7V 300mW 2-Pin SOD-523 T/R (Alt: SZMM5Z4V7T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days EBV - 3000
Buy Now
LCSC Independent Type 500mW 4.4V5V 4.7V SOD-523 Zener Diodes ROHS 3
  • 1 $0.2752
  • 10 $0.2207
  • 30 $0.1973
  • 100 $0.1682
  • 500 $0.1552
  • 1,000 $0.1402
$0.1402 / $0.2752 Buy Now
New Advantage Corporation SZMM5Z4V7T1G Series 4.7 V �6.4% 500 mW Zener Voltage Regulator - SOD-523 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.0969
  • 6,000 $0.0904
$0.0904 / $0.0969 Buy Now

CAD Models for SZMM5Z4V7T1G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SZMM5Z4V7T1G by onsemi

SZMM5Z4V7T1G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Part Package Code
SOD-523 2 LEAD
Package Description
SOD-523, 2 PIN
Manufacturer Package Code
502-01
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
9 Weeks
Samacsys Manufacturer
onsemi
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Knee Impedance-Max
800 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
4.7 V
Reverse Current-Max
3 µA
Reverse Test Voltage
2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
6.38%
Working Test Current
5 mA
Want to compare parts?
  1. SZMM5Z4V7T1G
    onsemi
    500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V (Automotive), SOD-523 2 LEAD, 3000-REEL, Automotive Qualified
    VS

Alternate Parts for SZMM5Z4V7T1G

This table gives cross-reference parts and alternative options found for SZMM5Z4V7T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMM5Z4V7T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SZMM5Z4V7T5G 500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V (Automotive), 8000-REEL, Automotive Qualified onsemi SZMM5Z4V7T1G vs SZMM5Z4V7T5G
Part Number Description Manufacturer Compare
SZMM5Z4V7T5G 500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V (Automotive), 8000-REEL, Automotive Qualified onsemi SZMM5Z4V7T1G vs SZMM5Z4V7T5G

Related Parts for SZMM5Z4V7T1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZMM5Z4V7T1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZMM5Z4V7T1G by onsemi

Select Manufacturer
Which Manufacturer of SZMM5Z4V7T1G would you like to use for your alert(s)?
  • Please alert me when SZMM5Z4V7T1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZMM5Z4V7T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZMM5Z4V7T1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZMM5Z4V7T1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZMM5Z4V7T1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZMM5Z4V7T1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: