Part Details for SZMM5Z6V2T5G by onsemi
Overview of SZMM5Z6V2T5G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMM5Z6V2T5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9183
|
Newark | Zener Diode, 6.2V, 0.5W, Sod-523, Zener Voltage Nom:6.2V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmm5Zxxxt1G Series Rohs Compliant: Yes |Onsemi SZMM5Z6V2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0770 / $0.0850 | Buy Now |
DISTI #
488-SZMM5Z6V2T5GCT-ND
|
DigiKey | DIODE ZENER 6.2V 500MW SOD523 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0773 / $0.4800 | Buy Now |
DISTI #
SZMM5Z6V2T5G
|
Avnet Americas | Diode Zener Single 6.2V 500mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z6V2T5G) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0730 / $0.0872 | Buy Now |
DISTI #
863-SZMM5Z6V2T5G
|
Mouser Electronics | Zener Diodes 200 mW 2.4 V Standard Tolerance Zener Diode Voltage Regulator RoHS: Compliant | 0 |
|
$0.0740 / $0.4900 | Order Now |
DISTI #
SZMM5Z6V2T5G
|
Avnet Americas | Diode Zener Single 6.2V 500mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z6V2T5G) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0730 / $0.0872 | Buy Now |
DISTI #
SZMM5Z6V2T5G
|
Avnet Americas | Diode Zener Single 6.2V 500mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z6V2T5G) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0730 / $0.0872 | Buy Now |
DISTI #
3607401
|
Farnell | ZENER DIODE, 6.2V, 0.5W, SOD-523 RoHS: Compliant Min Qty: 8000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0890 | Buy Now |
Part Details for SZMM5Z6V2T5G
SZMM5Z6V2T5G CAD Models
SZMM5Z6V2T5G Part Data Attributes
|
SZMM5Z6V2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMM5Z6V2T5G
onsemi
500 mW Standard Tolerance Zener Diode Voltage Regulators 6.2 V (Automotive), 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOD-523, 2 PIN | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 41 Weeks | |
Date Of Intro | 2018-08-30 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 100 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.45% | |
Working Test Current | 5 mA |
Alternate Parts for SZMM5Z6V2T5G
This table gives cross-reference parts and alternative options found for SZMM5Z6V2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMM5Z6V2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMM5Z6V2T1G | 500 mW Standard Tolerance Zener Diode Voltage Regulators 6.2 V (Automotive), SOD-523 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMM5Z6V2T5G vs SZMM5Z6V2T1G |