There are no models available for this part yet.
Overview of SZMM5Z9V1ST1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SZMM5Z9V1ST1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45Y1616
|
Newark | Zener Diode, 9.1V, 0.5W, Sod-523, Zener Voltage Nom:9.1V, Power Dissipation:500Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmm5Zxxxst1G Series Rohs Compliant: Yes |Onsemi SZMM5Z9V1ST1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0700 / $0.1080 | Buy Now | |
DISTI #
488-SZMM5Z9V1ST1GCT-ND
|
DigiKey | DIODE ZENER 9.1V 500MW SOD523 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2980 In Stock |
|
$0.0682 / $0.4400 | Buy Now | |
DISTI #
SZMM5Z9V1ST1G
|
Avnet Americas | Diode Zener Single 9.04V ±2% 500mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z9V1ST1G) RoHS: Compliant Min Qty: 9616 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 204000 Partner Stock |
|
$0.0645 / $0.0770 | Buy Now | |
DISTI #
SZMM5Z9V1ST1G
|
Avnet Americas | Diode Zener Single 9.04V ±2% 500mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z9V1ST1G) RoHS: Compliant Min Qty: 4605 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 69000 Partner Stock |
|
$0.0673 / $0.0804 | Buy Now | |
DISTI #
SZMM5Z9V1ST1G
|
Avnet Americas | Diode Zener Single 9.04V ±2% 500mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZMM5Z9V1ST1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0673 / $0.0804 | Buy Now | |
DISTI #
863-SZMM5Z9V1ST1G
|
Mouser Electronics | Zener Diodes SOD-523 EUT SNGL PB RoHS: Compliant | 4114 |
|
$0.0670 / $0.4400 | Buy Now | |
Onlinecomponents.com | 500 mW Tight Tolerance Zener Diode Voltage Regulator 9.1 V (Automotive) | 0 |
|
$0.0657 / $0.0754 | Buy Now | ||
Rochester Electronics | MM5Z - 500 mW Tight Tolerance Zener Diode Voltage Regulator 9.1 V (Automotive) RoHS: Compliant Status: Active Min Qty: 1 | 69000 |
|
$0.0673 / $0.0792 | Buy Now | ||
DISTI #
SZMM5Z9V1ST1G
|
Avnet Silica | (Alt: SZMM5Z9V1ST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
SZMM5Z9V1ST1G
|
EBV Elektronik | (Alt: SZMM5Z9V1ST1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SZMM5Z9V1ST1G by onsemi
Part Data Attributes for SZMM5Z9V1ST1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Package Description
|
SOD-523, 2 PIN
|
Manufacturer Package Code
|
502-01
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
160 Ω
|
Forward Voltage-Max (VF)
|
0.9 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
15 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
9.1 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Test Voltage
|
6 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
2.1%
|
Working Test Current
|
5 mA
|