Part Details for SZMMBZ5229BLT1G by onsemi
Overview of SZMMBZ5229BLT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMBZ5229BLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7610
|
Newark | Zener Diode, 4.3V, 0.225W, Sot-23, Zener Voltage Nom:4.3V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmbz52Xxblt1G Series Rohs Compliant: Yes |Onsemi SZMMBZ5229BLT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
488-SZMMBZ5229BLT1GCT-ND
|
DigiKey | DIODE ZENER 4.3V 225MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11440 In Stock |
|
$0.0175 / $0.1900 | Buy Now |
DISTI #
SZMMBZ5229BLT1G
|
Avnet Americas | Diode Zener Single 4.3V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ5229BLT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0192 | Buy Now |
DISTI #
863-SZMMBZ5229BLT1G
|
Mouser Electronics | Zener Diodes ZEN REG .225W SPCL RoHS: Compliant | 4940 |
|
$0.0190 / $0.1900 | Buy Now |
DISTI #
70300671
|
RS | SZMMBZ5229BLT1G Zener Diode, 4.3V 5% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor SZMMBZ5229BLT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0300 / $0.0350 | RFQ |
|
Rochester Electronics | MMBZ5229B - Zener Diode, 4.3V, 5.12%, 0.225W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 2650 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SZMMBZ5229BLT1G
|
Avnet Americas | Diode Zener Single 4.3V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ5229BLT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0192 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 1000 |
|
$0.0332 / $0.0368 | Buy Now |
DISTI #
SZMMBZ5229BLT1G
|
Avnet Americas | Diode Zener Single 4.3V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ5229BLT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0192 | Buy Now |
DISTI #
3607423
|
Farnell | ZENER DIODE, 4.3V, 0.225W, SOT-23 RoHS: Compliant Min Qty: 12000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0263 | Buy Now |
Part Details for SZMMBZ5229BLT1G
SZMMBZ5229BLT1G CAD Models
SZMMBZ5229BLT1G Part Data Attributes
|
SZMMBZ5229BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ5229BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.12% | |
Working Test Current | 20 mA |
Alternate Parts for SZMMBZ5229BLT1G
This table gives cross-reference parts and alternative options found for SZMMBZ5229BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ5229BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ-MMBZ5229BLT1G | Zener Diode, 4.3V V(Z), 5.12%, 0.225W, Silicon, Unidirectional, TO-236AB | onsemi | SZMMBZ5229BLT1G vs SZ-MMBZ5229BLT1G |
SZ-MMBZ5230BLT1G | Zener Diode, 4.7V V(Z), 5.11%, 0.225W, Silicon, Unidirectional, TO-236AB | onsemi | SZMMBZ5229BLT1G vs SZ-MMBZ5230BLT1G |
MMBZ5229BLG | 4.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, SOT-23, PLASTIC, 2 PIN | onsemi | SZMMBZ5229BLT1G vs MMBZ5229BLG |
MMBZ5230BLT1T3 | 4.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Motorola Mobility LLC | SZMMBZ5229BLT1G vs MMBZ5230BLT1T3 |
SZMMBZ5230BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMBZ5229BLT1G vs SZMMBZ5230BLT1G |
MMBZ5229BLT1T3 | Zener Diode, 4.3V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB | Motorola Semiconductor Products | SZMMBZ5229BLT1G vs MMBZ5229BLT1T3 |