Datasheets
SZMMBZ5240BLT1G by: onsemi

225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified

Part Details for SZMMBZ5240BLT1G by onsemi

Overview of SZMMBZ5240BLT1G by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SZMMBZ5240BLT1G

Part # Distributor Description Stock Price Buy
DISTI # 76T7626
Newark Zener Diode, 10V, 0.225W, Sot-23, Zener Voltage Nom:10V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmbz52Xxblt1G Series Rohs Compliant: Yes |Onsemi SZMMBZ5240BLT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0320
  • 18,000 $0.0270
  • 30,000 $0.0220
$0.0220 / $0.0320 Buy Now
DISTI # SZMMBZ5240BLT1GOSCT-ND
DigiKey DIODE ZENER 10V 225MW SOT23-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 19093
In Stock
  • 1 $0.2100
  • 10 $0.1490
  • 100 $0.0805
  • 500 $0.0633
  • 1,000 $0.0439
  • 3,000 $0.0364
  • 6,000 $0.0344
  • 9,000 $0.0293
  • 30,000 $0.0271
  • 75,000 $0.0234
  • 150,000 $0.0195
$0.0195 / $0.2100 Buy Now
DISTI # SZMMBZ5240BLT1G
Avnet Americas Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ5240BLT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 60,000 $0.0215
  • 120,000 $0.0209
  • 180,000 $0.0203
  • 300,000 $0.0197
  • 600,000 $0.0191
  • 3,000,000 $0.0186
  • 6,000,000 $0.0180
$0.0180 / $0.0215 Buy Now
DISTI # 863-SZMMBZ5240BLT1G
Mouser Electronics Zener Diodes ZEN REG .225W 10V RoHS: Compliant 1944
  • 1 $0.2000
  • 10 $0.1490
  • 100 $0.0800
  • 1,000 $0.0430
  • 2,500 $0.0360
  • 10,000 $0.0290
  • 30,000 $0.0270
  • 60,000 $0.0230
  • 90,000 $0.0210
$0.0210 / $0.2000 Buy Now
Bristol Electronics   Min Qty: 56 1760
  • 56 $0.0900
  • 168 $0.0450
  • 1,113 $0.0270
$0.0270 / $0.0900 Buy Now
Bristol Electronics   850
RFQ
Quest Components ZENER DIODE, 10V V(Z), 5%, 0.225W, SILICON, UNIDIRECTIONAL, TO-236AB 680
  • 1 $0.1050
  • 49 $0.0840
  • 120 $0.0473
$0.0473 / $0.1050 Buy Now
Quest Components ZENER DIODE, 10V V(Z), 5%, 0.225W, SILICON, UNIDIRECTIONAL, TO-236AB 1408
  • 1 $0.1200
  • 168 $0.0360
  • 1,390 $0.0240
$0.0240 / $0.1200 Buy Now
DISTI # SZMMBZ5240BLT1G
Avnet Americas Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ5240BLT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 60,000 $0.0215
  • 120,000 $0.0209
  • 180,000 $0.0203
  • 300,000 $0.0197
  • 600,000 $0.0191
  • 3,000,000 $0.0186
  • 6,000,000 $0.0180
$0.0180 / $0.0215 Buy Now
DISTI # SZMMBZ5240BLT1G
Avnet Americas Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ5240BLT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 60,000 $0.0215
  • 120,000 $0.0209
  • 180,000 $0.0203
  • 300,000 $0.0197
  • 600,000 $0.0191
  • 3,000,000 $0.0186
  • 6,000,000 $0.0180
$0.0180 / $0.0215 Buy Now
DISTI # 3607433
Farnell ZENER DIODE, 10V, 0.225W, SOT-23 RoHS: Compliant Min Qty: 30000 Lead time: 21 Weeks, 1 Days Container: Reel 0
  • 30,000 $0.0226
$0.0226 Buy Now

Part Details for SZMMBZ5240BLT1G

SZMMBZ5240BLT1G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SZMMBZ5240BLT1G Part Data Attributes

SZMMBZ5240BLT1G onsemi
Buy Now Datasheet
Compare Parts:
SZMMBZ5240BLT1G onsemi 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Part Package Code SOT-23 (TO-236) 3 LEAD
Package Description TO-236, 3 PIN
Pin Count 3
Manufacturer Package Code 318-08
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 49 Weeks
Samacsys Manufacturer onsemi
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 17 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.225 W
Reference Standard AEC-Q101
Reference Voltage-Nom 10 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for SZMMBZ5240BLT1G

This table gives cross-reference parts and alternative options found for SZMMBZ5240BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ5240BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBZ5240ELT3 10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN onsemi SZMMBZ5240BLT1G vs MMBZ5240ELT3
MMBZ5240BLT1T3 Zener Diode, 10V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB Motorola Semiconductor Products SZMMBZ5240BLT1G vs MMBZ5240BLT1T3
Part Number Description Manufacturer Compare
BZX84C10LT3 10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi SZMMBZ5240BLT1G vs BZX84C10LT3
MMBZ5241B Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd SZMMBZ5240BLT1G vs MMBZ5241B
MMBZ5240B-G3-08 Zener Diode, 10V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies SZMMBZ5240BLT1G vs MMBZ5240B-G3-08
BZX84-A11 Zener Diode, 11V V(Z), 1%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia SZMMBZ5240BLT1G vs BZX84-A11
MMBZ5240B Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Rectron Semiconductor SZMMBZ5240BLT1G vs MMBZ5240B
MMBZ5241BL DIODE 11 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN, Voltage Regulator Diode onsemi SZMMBZ5240BLT1G vs MMBZ5241BL
FMMZ5241TC Zener Diode, 11V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated SZMMBZ5240BLT1G vs FMMZ5241TC
MMBZ5241B Zener Diode, 11V V(Z), 5.24%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN KEC SZMMBZ5240BLT1G vs MMBZ5241B
MMBZ5240B-V-GS18 Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies SZMMBZ5240BLT1G vs MMBZ5240B-V-GS18
MMBZ5241B 225 mW 11 V ±5% Zener Diode Voltage Regulator, 3000-REEL onsemi SZMMBZ5240BLT1G vs MMBZ5241B

SZMMBZ5240BLT1G Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZMMBZ5240BLT1G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZMMBZ5240BLT1G by onsemi

  • Please alert me when SZMMBZ5240BLT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SZMMBZ5240BLT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZMMBZ5240BLT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SZMMBZ5240BLT1G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZMMBZ5240BLT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZMMBZ5240BLT1G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: