-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
225 mW Zener Diode Voltage Regulator 10 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-SZMMBZ5240ELT1GCT-ND
|
DigiKey | DIODE ZENER 10V 225MW SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2995 In Stock |
|
$0.0717 / $0.4500 | Buy Now |
DISTI #
SZMMBZ5240ELT1G
|
Avnet Americas | Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ5240ELT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.0677 / $0.0808 | Buy Now |
DISTI #
SZMMBZ5240ELT1G
|
Avnet Americas | Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ5240ELT1G) RoHS: Compliant Min Qty: 9434 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 105000 Partner Stock |
|
$0.0744 / $0.0888 | Buy Now |
DISTI #
863-SZMMBZ5240ELT1G
|
Mouser Electronics | Zener Diodes ZEN REG .225W 10V RoHS: Compliant | 2816 |
|
$0.0680 / $0.4500 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1632 / $0.5440 | Buy Now | |
DISTI #
SZMMBZ5240ELT1G
|
Avnet Americas | Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ5240ELT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.0677 / $0.0808 | Buy Now |
DISTI #
SZMMBZ5240ELT1G
|
Avnet Americas | Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ5240ELT1G) RoHS: Compliant Min Qty: 9434 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 105000 Partner Stock |
|
$0.0744 / $0.0888 | Buy Now |
DISTI #
SZMMBZ5240ELT1G
|
Avnet Americas | Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ5240ELT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.0677 / $0.0808 | Buy Now |
DISTI #
SZMMBZ5240ELT1G
|
Avnet Americas | Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ5240ELT1G) RoHS: Compliant Min Qty: 9434 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 105000 Partner Stock |
|
$0.0744 / $0.0888 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMBZ5240ELT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ5240ELT1G
onsemi
225 mW Zener Diode Voltage Regulator 10 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IR-NOM | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for SZMMBZ5240ELT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ5240ELT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5240BLG | 10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, SOT-23, PLASTIC, 2 PIN | onsemi | SZMMBZ5240ELT1G vs MMBZ5240BLG |