Part Details for SZMMBZ5252BLT1G by onsemi
Overview of SZMMBZ5252BLT1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SZMMBZ5252BLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1598
|
Newark | Zener Diode, 24V, 0.225W, Sot-23, Zener Voltage Nom:24V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmbz52Xxblt1G Series Rohs Compliant: Yes |Onsemi SZMMBZ5252BLT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
488-SZMMBZ5252BLT1GCT-ND
|
DigiKey | DIODE ZENER 24V 225MW SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12000 In Stock |
|
$0.0175 / $0.1900 | Buy Now |
DISTI #
SZMMBZ5252BLT1G
|
Avnet Americas | Diode Zener Single 24V ±5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ5252BLT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.0161 / $0.0192 | Buy Now |
DISTI #
863-SZMMBZ5252BLT1G
|
Mouser Electronics | Zener Diodes SOT-23 3 SNGL CPR PB RoHS: Compliant | 2979 |
|
$0.0190 / $0.1900 | Buy Now |
|
Future Electronics | SZMMBZ5252 Series 24 V ±5% 225 mW Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0172 / $0.0196 | Buy Now |
|
Rochester Electronics | MMBZ5252B - Zener Diode, 24V, 5%, 0.255W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SZMMBZ5252BLT1G
|
Avnet Americas | Diode Zener Single 24V ±5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ5252BLT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.0161 / $0.0192 | Buy Now |
DISTI #
3607449
|
Farnell | ZENER DIODE, 24V, 0.225W, SOT-23 RoHS: Compliant Min Qty: 12000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0262 | Buy Now |
Part Details for SZMMBZ5252BLT1G
SZMMBZ5252BLT1G CAD Models
SZMMBZ5252BLT1G Part Data Attributes:
|
SZMMBZ5252BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ5252BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-236, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.255 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.2 mA |
Alternate Parts for SZMMBZ5252BLT1G
This table gives cross-reference parts and alternative options found for SZMMBZ5252BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ5252BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDZ24VTR | Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, PLASTIC, SUPERMINI-2 | Central Semiconductor Corp | SZMMBZ5252BLT1G vs CMDZ24VTR |
PMBZ5252B212 | DIODE 24 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | SZMMBZ5252BLT1G vs PMBZ5252B212 |
CMDZ24VBK | Zener Diode, 24V V(Z), 5%, 0.25W, Silicon, Unidirectional, PLASTIC, SUPERMINI-2 | Central Semiconductor Corp | SZMMBZ5252BLT1G vs CMDZ24VBK |
PZU24BL | 24V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SMD, 2 PIN | NXP Semiconductors | SZMMBZ5252BLT1G vs PZU24BL |
SZ-MMBZ5252BLT1G | Zener Diode, 24V V(Z), 5%, 0.255W, Silicon, Unidirectional, TO-236AB | onsemi | SZMMBZ5252BLT1G vs SZ-MMBZ5252BLT1G |