-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7650
|
Newark | Zener Diode, 51V, 0.225W, Sot-23, Zener Voltage Nom:51V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmbz52Xxblt1G Series Rohs Compliant: Yes |Onsemi SZMMBZ5262BLT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0730 | Buy Now |
DISTI #
SZMMBZ5262BLT1GOSCT-ND
|
DigiKey | DIODE ZENER 51V 225MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
720 In Stock |
|
$0.0512 / $0.4300 | Buy Now |
DISTI #
SZMMBZ5262BLT1G
|
Avnet Americas | Diode Zener Single 51V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ5262BLT1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0491 / $0.0586 | Buy Now |
DISTI #
863-SZMMBZ5262BLT1G
|
Mouser Electronics | Zener Diodes ZEN REG .225W 51V RoHS: Compliant | 16643 |
|
$0.0510 / $0.3500 | Buy Now |
DISTI #
V36:1790_07289932
|
Arrow Electronics | Diode Zener Single 51V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2247 | Americas - 6000 |
|
$0.0463 | Buy Now |
DISTI #
V72:2272_07289932
|
Arrow Electronics | Diode Zener Single 51V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2209 Container: Cut Strips | Americas - 6000 |
|
$0.1697 / $0.3500 | Buy Now |
DISTI #
V79:2366_18714641
|
Arrow Electronics | Diode Zener Single 51V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1904 | Americas - 7 |
|
$0.0228 / $0.1680 | Buy Now |
DISTI #
66399590
|
Verical | Diode Zener Single 51V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2247 | Americas - 6000 |
|
$0.0463 | Buy Now |
DISTI #
61869508
|
Verical | Diode Zener Single 51V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 Date Code: 2209 | Americas - 6000 |
|
$0.1697 / $0.2367 | Buy Now |
|
Bristol Electronics | 2700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMBZ5262BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ5262BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 125 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
This table gives cross-reference parts and alternative options found for SZMMBZ5262BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ5262BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5262BLT1T3 | Zener Diode, 51V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB | Motorola Semiconductor Products | SZMMBZ5262BLT1G vs MMBZ5262BLT1T3 |
MMBZ5262BLT1T3 | 51V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Motorola Mobility LLC | SZMMBZ5262BLT1G vs MMBZ5262BLT1T3 |
SZ-MMBZ5262BLT1G | Zener Diode, 51V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB | onsemi | SZMMBZ5262BLT1G vs SZ-MMBZ5262BLT1G |