Part Details for SZMMSZ43T1G by onsemi
Overview of SZMMSZ43T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SZMMSZ43T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4040
|
Newark | Zener Diode, Auto, 43V, 0.5W, Sod-123, Zener Voltage Vz Typ:43V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmmszxxxt1G Series, Rohs Compliant: Yes |Onsemi SZMMSZ43T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0780 / $0.3710 | Buy Now |
DISTI #
79AH7155
|
Newark | Zen Sod123 Reg 0.5W 43V Rohs Compliant: Yes |Onsemi SZMMSZ43T1G Min Qty: 21000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0470 | Buy Now |
DISTI #
68X4552
|
Newark | Zen Sod123 Reg 0.5W 43V/Reel |Onsemi SZMMSZ43T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0600 | Buy Now |
DISTI #
SZMMSZ43T1GOSCT-ND
|
DigiKey | DIODE ZENER 43V 500MW SOD123 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7285 In Stock |
|
$0.0348 / $0.3500 | Buy Now |
DISTI #
SZMMSZ43T1G
|
Avnet Americas | Diode Zener Single 43V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ43T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0392 | Buy Now |
DISTI #
863-SZMMSZ43T1G
|
Mouser Electronics | Zener Diodes ZEN SOD123 REG 0.5W 43V RoHS: Compliant | 6496 |
|
$0.0380 / $0.3500 | Buy Now |
|
Quest Components | ZENER DIODE, 43V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL | 300 |
|
$0.0713 / $0.1140 | Buy Now |
DISTI #
SZMMSZ43T1G
|
Avnet Americas | Diode Zener Single 43V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ43T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0392 | Buy Now |
DISTI #
SZMMSZ43T1G
|
Avnet Americas | Diode Zener Single 43V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ43T1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0392 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 97500 |
|
RFQ |
Part Details for SZMMSZ43T1G
SZMMSZ43T1G CAD Models
SZMMSZ43T1G Part Data Attributes
|
SZMMSZ43T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ43T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 43 V, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SZMMSZ43T1G
This table gives cross-reference parts and alternative options found for SZMMSZ43T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ43T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMSZ39T1G | 500 mW; 5% Zener Diode Voltage Regulator 39 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ43T1G vs SZMMSZ39T1G |
SZMMSZ47T1G | 500 mW; 5% Zener Diode Voltage Regulator, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ43T1G vs SZMMSZ47T1G |