Part Details for SZMMSZ4689T3G by onsemi
Overview of SZMMSZ4689T3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ4689T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-SZMMSZ4689T3GCT-ND
|
DigiKey | DIODE ZENER 5.1V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9908 In Stock |
|
$0.0424 / $0.3500 | Buy Now |
DISTI #
SZMMSZ4689T3G
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4689T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ4689T3G
|
Mouser Electronics | Zener Diodes ZEN SOD123 REG 0.5W 5.1V RoHS: Compliant | 9405 |
|
$0.0410 / $0.3500 | Buy Now |
|
Future Electronics | SZMMSZ4 Series 5.1 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 130000Reel |
|
$0.0402 / $0.0436 | Buy Now |
|
Future Electronics | SZMMSZ4 Series 5.1 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0402 / $0.0452 | Buy Now |
|
Future Electronics | SZMMSZ4 Series 5.1 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0402 / $0.0436 | Buy Now |
|
Future Electronics | SZMMSZ4 Series 5.1 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0402 / $0.0436 | Buy Now |
|
Future Electronics | SZMMSZ4 Series 5.1 V ±5 % 500 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0402 / $0.0436 | Buy Now |
DISTI #
SZMMSZ4689T3G
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4689T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
SZMMSZ4689T3G
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4689T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
Part Details for SZMMSZ4689T3G
SZMMSZ4689T3G CAD Models
SZMMSZ4689T3G Part Data Attributes
|
SZMMSZ4689T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ4689T3G
onsemi
Low Current Zener Diode Voltage Regulator, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for SZMMSZ4689T3G
This table gives cross-reference parts and alternative options found for SZMMSZ4689T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ4689T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4689T3 | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | SZMMSZ4689T3G vs MMSZ4689T3 |
MMSZ4689-E3-08 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ4689T3G vs MMSZ4689-E3-08 |
MMSZ4689T1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | SZMMSZ4689T3G vs MMSZ4689T1 |
MMSZ4689-VT/R7 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SZMMSZ4689T3G vs MMSZ4689-VT/R7 |
SZMMSZ4689ET1 | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZMMSZ4689T3G vs SZMMSZ4689ET1 |
SZMMSZ4689ET1G | 225 W Low Current Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ4689T3G vs SZMMSZ4689ET1G |
MMSZ4689ET3G | 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, LEAD FREE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ4689T3G vs MMSZ4689ET3G |
MMSZ4689 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SZMMSZ4689T3G vs MMSZ4689 |
MMSZ4689ET1G | 225 W Low Current Zener Diode Voltage Regulator 5.1 V, SOD-123 2 LEAD, 3000-REEL | onsemi | SZMMSZ4689T3G vs MMSZ4689ET1G |
MMSZ4689 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | SZMMSZ4689T3G vs MMSZ4689 |