Part Details for SZMMSZ4693T1G by onsemi
Overview of SZMMSZ4693T1G by onsemi
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ4693T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7331
|
Newark | Zener Diode, Aec-Q101, 7.5V, Sod-123, Zener Voltage Vz Typ:7.5V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmmsz4Xxxt1G Series, Rohs Compliant: Yes |Onsemi SZMMSZ4693T1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2100 |
|
$0.0990 / $0.3520 | Buy Now |
DISTI #
76T7712
|
Newark | Zen Sod123 Reg 0.5W 7.5V/ Reel |Onsemi SZMMSZ4693T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
42AC1852
|
Newark | Zener Diode, Aec-Q101, 7.5V, Sod-123, Zener Voltage Nom:7.5V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmmsz4Xxxt1G Series, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi SZMMSZ4693T1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0790 | Buy Now |
DISTI #
SZMMSZ4693T1GOSCT-ND
|
DigiKey | DIODE ZENER 7.5V 500MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5780 In Stock |
|
$0.0404 / $0.3200 | Buy Now |
DISTI #
SZMMSZ4693T1G
|
Avnet Americas | Zener Single Diode, 7.5 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Tape and Reel (Alt: SZMMSZ4693T1G) RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 120000 Partner Stock |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
SZMMSZ4693T1G
|
Avnet Americas | Zener Single Diode, 7.5 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Tape and Reel (Alt: SZMMSZ4693T1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2600 Partner Stock |
|
RFQ | |
DISTI #
SZMMSZ4693T1G
|
Avnet Americas | Zener Single Diode, 7.5 V, 500 mW, SOD-123, 2 Pins, 150 ?C - Tape and Reel (Alt: SZMMSZ4693T1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ4693T1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 7.5V RoHS: Compliant | 6172 |
|
$0.0470 / $0.3100 | Buy Now |
|
Future Electronics | MMSZ4693T1 Series 500 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0395 / $0.0444 | Buy Now |
|
Future Electronics | MMSZ4693T1 Series 500 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0395 / $0.0444 | Buy Now |
Part Details for SZMMSZ4693T1G
SZMMSZ4693T1G CAD Models
SZMMSZ4693T1G Part Data Attributes
|
SZMMSZ4693T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ4693T1G
onsemi
Low Current Zener Diode Voltage Regulator 7.5 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for SZMMSZ4693T1G
This table gives cross-reference parts and alternative options found for SZMMSZ4693T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ4693T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4693T3G | Low Current Zener Diode Voltage Regulator, SOD-123 2 LEAD, 10000-REEL | onsemi | SZMMSZ4693T1G vs MMSZ4693T3G |
MMSZ5226B-E3-08 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ4693T1G vs MMSZ5226B-E3-08 |
1N5226BTR | Zener 0.5W 3.3 V; 5% Tolerance (Tape & Reel), 5000-REEL | onsemi | SZMMSZ4693T1G vs 1N5226BTR |
MMSZ4693-G3-18 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ4693T1G vs MMSZ4693-G3-18 |
MMSZ5236BQ-7-F | Zener Diode, 7.5V V(Z), 5%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SZMMSZ4693T1G vs MMSZ5236BQ-7-F |
MMSZ5236B | 500 mW, 7.5 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | SZMMSZ4693T1G vs MMSZ5236B |
MMSZ5226B-7-F | Zener Diode, 3.3V V(Z), 4.99%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SZMMSZ4693T1G vs MMSZ5226B-7-F |
BZT52C7V5Q-7-F | Zener Diode, 7.5V V(Z), 6.04%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SZMMSZ4693T1G vs BZT52C7V5Q-7-F |
JANTX1N6321 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | SZMMSZ4693T1G vs JANTX1N6321 |
MMSZ5226B-G3-08 | Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ4693T1G vs MMSZ5226B-G3-08 |