Part Details for SZMMSZ4698T1G by onsemi
Overview of SZMMSZ4698T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ4698T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7716
|
Newark | Zener Diode, 11V, 0.5W, Sod-123, Zener Voltage Nom:11V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmsz4Xxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ4698T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0580 | Buy Now |
DISTI #
SZMMSZ4698T1GOSCT-ND
|
DigiKey | DIODE ZENER 11V 500MW SOD123 Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9004 In Stock |
|
$0.0303 / $0.3100 | Buy Now |
DISTI #
SZMMSZ4698T1G
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4698T1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 35 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0309 / $0.0347 | Buy Now |
DISTI #
863-SZMMSZ4698T1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 11V RoHS: Compliant | 394 |
|
$0.0330 / $0.3100 | Buy Now |
DISTI #
SZMMSZ4698T1G
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4698T1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 35 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0309 / $0.0347 | Buy Now |
DISTI #
SZMMSZ4698T1G
|
TME | Diode: Zener, 0.5W, 11V, SMD, reel,tape, SOD123, single diode Min Qty: 10 | 0 |
|
$0.0391 / $0.0785 | RFQ |
DISTI #
SZMMSZ4698T1G
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ4698T1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 35 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0309 / $0.0347 | Buy Now |
DISTI #
SZMMSZ4698T1G
|
Avnet Silica | Diode Zener Single 11V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ4698T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZMMSZ4698T1G
|
EBV Elektronik | Diode Zener Single 11V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ4698T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3607499
|
Farnell | ZENER DIODE, 11V, 0.5W, SOD-123 RoHS: Compliant Min Qty: 9000 Lead time: 27 Weeks, 5 Days Container: Reel | 0 |
|
$0.0392 | Buy Now |
Part Details for SZMMSZ4698T1G
SZMMSZ4698T1G CAD Models
SZMMSZ4698T1G Part Data Attributes
|
SZMMSZ4698T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ4698T1G
onsemi
Low Current Zener Diode Voltage Regulator 11 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for SZMMSZ4698T1G
This table gives cross-reference parts and alternative options found for SZMMSZ4698T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ4698T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ4698T3G | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ4698T1G vs MMSZ4698T3G |
MMSZ4698T1 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | SZMMSZ4698T1G vs MMSZ4698T1 |
MMSZ4698-G3-18 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ4698T1G vs MMSZ4698-G3-18 |
MMSZ4698-HE3-08 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ4698T1G vs MMSZ4698-HE3-08 |
MMSZ4698T1T3 | 11V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | SZMMSZ4698T1G vs MMSZ4698T1T3 |
MMSZ4698 | 11V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | SZMMSZ4698T1G vs MMSZ4698 |
CMHZ4698BK | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Central Semiconductor Corp | SZMMSZ4698T1G vs CMHZ4698BK |
MMSZ4698 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SZMMSZ4698T1G vs MMSZ4698 |
MMSZ4698-HE3-18 | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ4698T1G vs MMSZ4698-HE3-18 |
SZMMSZ4698T3G | 11 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ4698T1G vs SZMMSZ4698T3G |