Part Details for SZMMSZ5223BT1G by onsemi
Overview of SZMMSZ5223BT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SZMMSZ5223BT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4045
|
Newark | Zener Diode, Auto, 2.7V, 0.5W, Sod123, Zener Voltage Vz Typ:2.7V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmmsz52Xxxt1G Series, Rohs Compliant: Yes |Onsemi SZMMSZ5223BT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18435 |
|
$0.0640 / $0.3280 | Buy Now |
DISTI #
76T7732
|
Newark | Zener Diode 500 Mw Sod-123/Reel Rohs Compliant: Yes |Onsemi SZMMSZ5223BT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0580 | Buy Now |
DISTI #
SZMMSZ5223BT1GOSCT-ND
|
DigiKey | DIODE ZENER 2.7V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
531 In Stock |
|
$0.0303 / $0.3100 | Buy Now |
DISTI #
SZMMSZ5223BT1G
|
Avnet Americas | Diode Zener Single 2.7V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5223BT1G) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 91975 Partner Stock |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
SZMMSZ5223BT1G
|
Avnet Americas | Diode Zener Single 2.7V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5223BT1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 116990 Factory Stock |
|
$0.0286 / $0.0342 | Buy Now |
DISTI #
863-SZMMSZ5223BT1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 2.7V RoHS: Compliant | 32827 |
|
$0.0300 / $0.3100 | Buy Now |
|
Future Electronics | SZMMSZ52X Series 2.7 V 10 mA 500 mW SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0275 / $0.0310 | Buy Now |
|
Future Electronics | SZMMSZ52X Series 2.7 V 10 mA 500 mW SMT Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0275 / $0.0310 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 7120 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 5696 |
|
$0.0400 / $0.2000 | Buy Now |
Part Details for SZMMSZ5223BT1G
SZMMSZ5223BT1G CAD Models
SZMMSZ5223BT1G Part Data Attributes
|
SZMMSZ5223BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5223BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for SZMMSZ5223BT1G
This table gives cross-reference parts and alternative options found for SZMMSZ5223BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5223BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5223C | Zener Diode, 2.7V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | SZMMSZ5223BT1G vs MQ1N5223C |
TC1N5223B.TB | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | SZMMSZ5223BT1G vs TC1N5223B.TB |
RLZ2.4A | Zener Diode, 2.4V V(Z), 3.92%, 0.5W, Silicon, Unidirectional, LL-34, 2 PIN | ROHM Semiconductor | SZMMSZ5223BT1G vs RLZ2.4A |
MQ1N5221CE3 | Zener Diode, 2.4V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | SZMMSZ5223BT1G vs MQ1N5221CE3 |
MQ1N5223A-1E3 | Zener Diode, 2.7V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | SZMMSZ5223BT1G vs MQ1N5223A-1E3 |
CDLL5221CE3 | Zener Diode, 2.4V V(Z), 2%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | SZMMSZ5223BT1G vs CDLL5221CE3 |
MMSZ5221B-13 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | SZMMSZ5223BT1G vs MMSZ5221B-13 |
MSP1N5221C-1TR | Zener Diode, 2.4V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | SZMMSZ5223BT1G vs MSP1N5221C-1TR |
1N6310BD2A-JQRS | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | TT Electronics Resistors | SZMMSZ5223BT1G vs 1N6310BD2A-JQRS |
1N6310BD2B-JQRS.GCDM | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | TT Electronics Resistors | SZMMSZ5223BT1G vs 1N6310BD2B-JQRS.GCDM |