Part Details for SZMMSZ5238BT1G by onsemi
Overview of SZMMSZ5238BT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for SZMMSZ5238BT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4049
|
Newark | Zener Diode, Auto, 8.7, 0.5W, Sod-123, Zener Voltage Vz Typ:8.7V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmmsz52Xxxt1G Series, Rohs Compliant: Yes |Onsemi SZMMSZ5238BT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17215 |
|
$0.0860 / $0.3720 | Buy Now |
DISTI #
76T7749
|
Newark | Zener Diode 500 Mw Sod-123/Reel |Onsemi SZMMSZ5238BT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0730 | Buy Now |
DISTI #
SZMMSZ5238BT1GOSCT-ND
|
DigiKey | DIODE ZENER 8.7V 500MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4816 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SZMMSZ5238BT1G
|
Avnet Americas | Diode Zener Single 8.7V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5238BT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ5238BT1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 8.7V RoHS: Compliant | 13966 |
|
$0.0410 / $0.3500 | Buy Now |
|
Quest Components | ZENER DIODE, 8.7V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL | 229 |
|
$0.0770 / $0.1232 | Buy Now |
DISTI #
SZMMSZ5238BT1G
|
Avnet Americas | Diode Zener Single 8.7V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5238BT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
SZMMSZ5238BT1G
|
Avnet Americas | Diode Zener Single 8.7V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5238BT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
SMC-SZMMSZ5238BT1G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20201012 | 1482 |
|
RFQ | |
DISTI #
SMC-SZMMSZ5238BT1G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200914 | 83 |
|
RFQ |
Part Details for SZMMSZ5238BT1G
SZMMSZ5238BT1G CAD Models
SZMMSZ5238BT1G Part Data Attributes
|
SZMMSZ5238BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5238BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 8.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for SZMMSZ5238BT1G
This table gives cross-reference parts and alternative options found for SZMMSZ5238BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5238BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | SZMMSZ5238BT1G vs MMSZ5238B |
MMSZ5238B-AU_R1_000A1 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SZMMSZ5238BT1G vs MMSZ5238B-AU_R1_000A1 |
MMSZ5238B | Zener Diode, 8.7V V(Z), 5%, 0.35W | Jiangsu Changjiang Electronics Technology Co Ltd | SZMMSZ5238BT1G vs MMSZ5238B |
MMSZ5238B-E3-18 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ5238BT1G vs MMSZ5238B-E3-18 |
MMSZ5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | SZMMSZ5238BT1G vs MMSZ5238B |
DL5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Micro Commercial Components | SZMMSZ5238BT1G vs DL5238B |
MMSZ5238B-G3-18 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ5238BT1G vs MMSZ5238B-G3-18 |
MMSZ5238BT/R13 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SZMMSZ5238BT1G vs MMSZ5238BT/R13 |
MMSZ5238BT1 | 8.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN | onsemi | SZMMSZ5238BT1G vs MMSZ5238BT1 |
DL5238B | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SZMMSZ5238BT1G vs DL5238B |