-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH2685
|
Newark | Zen Sod123 Reg 0.5W 58V Rohs Compliant: Yes |Onsemi SZMMSZ5263BT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0480 | Buy Now |
DISTI #
68X4559
|
Newark | Zener Diode, 56V, 0.5W, Sod-123, Zener Voltage Nom:56V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmsz52Xxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ5263BT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ5263BT1GOSCT-ND
|
DigiKey | DIODE ZENER 56V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14850 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SZMMSZ5263BT1G
|
Avnet Americas | Diode Zener Single 56V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5263BT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ5263BT1G
|
Mouser Electronics | Zener Diodes ZEN SOD123 REG 0.5W 58V RoHS: Compliant | 14849 |
|
$0.0410 / $0.3500 | Buy Now |
DISTI #
SZMMSZ5263BT1G
|
Avnet Americas | Diode Zener Single 56V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5263BT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
SZMMSZ5263BT1G
|
Avnet Silica | Diode Zener Single 56V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ5263BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZMMSZ5263BT1G
|
EBV Elektronik | Diode Zener Single 56V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ5263BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3607554
|
Farnell | ZENER DIODE, 56V, 0.5W, SOD-123 RoHS: Compliant Min Qty: 6000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ5263BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5263BT1G
onsemi
Zener Diode 500 mW SOD-123, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.2 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ5263BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5263BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ56VCW | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | SZMMSZ5263BT1G vs MMSZ56VCW |
MLL5263BE3TR | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | SZMMSZ5263BT1G vs MLL5263BE3TR |
MQMLL6018BUR-1TR | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | SZMMSZ5263BT1G vs MQMLL6018BUR-1TR |
TCZM56C | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | SZMMSZ5263BT1G vs TCZM56C |
BZQ55-C56CT/R7 | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | PanJit Semiconductor | SZMMSZ5263BT1G vs BZQ55-C56CT/R7 |
MMSZ5263BRHG | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SZMMSZ5263BT1G vs MMSZ5263BRHG |
JANTX1N979BUR-1 | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | SZMMSZ5263BT1G vs JANTX1N979BUR-1 |
MQMLL6018BUR-1 | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | SZMMSZ5263BT1G vs MQMLL6018BUR-1 |
MVMLL5263B-1TR | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | SZMMSZ5263BT1G vs MVMLL5263B-1TR |
1N979BUR-1E3 | Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | SZMMSZ5263BT1G vs 1N979BUR-1E3 |