Part Details for SZMMSZ5300T1G by onsemi
Overview of SZMMSZ5300T1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ5300T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7795
|
Newark | Zener Sod123 Reg 0.5W 5.4V/Reel |Onsemi SZMMSZ5300T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1920 | Buy Now |
DISTI #
SZMMSZ5300T1G-ND
|
DigiKey | DIODE ZENER 500MW 97V SOD123 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SZMMSZ5300T1G
|
Avnet Americas | ZEN SOD123 REG 0.5W 5.4V - Tape and Reel (Alt: SZMMSZ5300T1G) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SZMMSZ5300T1G
|
Avnet Silica | ZEN SOD123 REG 0.5W 5.4V (Alt: SZMMSZ5300T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |