Part Details for SZN5091ATXV by Solid State Devices Inc (SSDI)
Overview of SZN5091ATXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZN5091ATXV
SZN5091ATXV CAD Models
SZN5091ATXV Part Data Attributes:
|
SZN5091ATXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN5091ATXV
Solid State Devices Inc (SSDI)
Zener Diode, 70V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 70 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 10 mA |
Alternate Parts for SZN5091ATXV
This table gives cross-reference parts and alternative options found for SZN5091ATXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN5091ATXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZN5091ATX | Zener Diode, 70V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN5091ATXV vs SZN5091ATX |
UZ870HR | Zener Diode, 70V V(Z), 10%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZN5091ATXV vs UZ870HR |
SZN5091AS | Zener Diode, 70V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | SZN5091ATXV vs SZN5091AS |
UZ870 | Zener Diode, 70V V(Z), 10%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | SZN5091ATXV vs UZ870 |
MZ870 | Zener Diode, 70V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | Microsemi Corporation | SZN5091ATXV vs MZ870 |
UZ870 | Zener Diode, 70V V(Z), 10%, 3W, Silicon, Unidirectional, | Microsemi Corporation | SZN5091ATXV vs UZ870 |
UZ870E3 | Zener Diode, 70V V(Z), 10%, 3W, Silicon, Unidirectional, | Microsemi Corporation | SZN5091ATXV vs UZ870E3 |
UZ870HR2 | Zener Diode, 70V V(Z), 10%, 3W, Silicon, Unidirectional | Microsemi Corporation | SZN5091ATXV vs UZ870HR2 |