Part Details for SZN5108BSMS by Solid State Devices Inc (SSDI)
Overview of SZN5108BSMS by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZN5108BSMS
SZN5108BSMS CAD Models
SZN5108BSMS Part Data Attributes:
|
SZN5108BSMS
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SZN5108BSMS
Solid State Devices Inc (SSDI)
Zener Diode, 270V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SM, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Voltage-Nom | 270 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 3 mA |
Alternate Parts for SZN5108BSMS
This table gives cross-reference parts and alternative options found for SZN5108BSMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZN5108BSMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZN5108BSMTX | Zener Diode, 270V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SM, 2 PIN | Solid State Devices Inc (SSDI) | SZN5108BSMS vs SZN5108BSMTX |
SZN5108BSM-S | Zener Diode, 270V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SM, 2 PIN | Solid State Devices Inc (SSDI) | SZN5108BSMS vs SZN5108BSM-S |
SZN5108BSMTXV | Zener Diode, 270V V(Z), 5%, 3W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SM, 2 PIN | Solid State Devices Inc (SSDI) | SZN5108BSMS vs SZN5108BSMTXV |