Part Details for SZNZ3F33VT1G by onsemi
Overview of SZNZ3F33VT1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SZNZ3F33VT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZNZ3F33VT1G
|
Avnet Americas | Zener Voltage Regulator Automotive Single 33 V 800 mW 2-Pin SOD-323FL Surface Mount T/R - Tape and Reel (Alt: SZNZ3F33VT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SZNZ3F33VT1G
|
EBV Elektronik | Zener Voltage Regulator Automotive Single 33 V 800 mW 2-Pin SOD-323FL Surface Mount T (Alt: SZNZ3F33VT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SZNZ3F33VT1G
SZNZ3F33VT1G CAD Models
SZNZ3F33VT1G Part Data Attributes
|
SZNZ3F33VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNZ3F33VT1G
onsemi
Zener Diode Voltage Regulator, 800 mW 33 V, Automotive, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-F2 | |
Manufacturer Package Code | 477AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 2 mA |
Alternate Parts for SZNZ3F33VT1G
This table gives cross-reference parts and alternative options found for SZNZ3F33VT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZNZ3F33VT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NZ3F33VT1G | Zener Diode Voltage Regulator, 800 mW 33 V, 3000-REEL | onsemi | SZNZ3F33VT1G vs NZ3F33VT1G |