Part Details for SZNZ8F16VMX2WT5G by onsemi
Overview of SZNZ8F16VMX2WT5G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZNZ8F16VMX2WT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9198
|
Newark | Zener Diode, 16V, 0.25W, X2Dfnw2, Zener Voltage Nom:16V, Power Dissipation:250Mw, Diode Case Style:X2Dfnw, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Nz8F Series Rohs Compliant: Yes |Onsemi SZNZ8F16VMX2WT5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 / $0.0700 | Buy Now |
DISTI #
488-SZNZ8F16VMX2WT5GCT-ND
|
DigiKey | 16V ZENER STANDARD TOLERANCE IN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0542 / $0.4500 | Buy Now |
DISTI #
SZNZ8F16VMX2WT5G
|
Avnet Americas | Diode Zener Single 16V 5% 250mW 2-Pin XDFNW T/R - Tape and Reel (Alt: SZNZ8F16VMX2WT5G) RoHS: Not Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 136000 Partner Stock |
|
$0.0446 / $0.0533 | Buy Now |
DISTI #
SZNZ8F16VMX2WT5G
|
Avnet Americas | Diode Zener Single 16V 5% 250mW 2-Pin XDFNW T/R - Tape and Reel (Alt: SZNZ8F16VMX2WT5G) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 168000 Factory Stock |
|
$0.0512 / $0.0611 | Buy Now |
DISTI #
863-SZNZ8F16VMX2WT5G
|
Mouser Electronics | Zener Diodes Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 16 V, 5% Tolerance (Automotive) RoHS: Compliant | 0 |
|
$0.0530 / $0.4500 | Order Now |
|
Rochester Electronics | SZNZ8F - Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 16 V, 5% Tolerance (Automotive) RoHS: Compliant Status: Active Min Qty: 1 | 7780 |
|
$0.0512 / $0.0602 | Buy Now |
|
Flip Electronics | Stock, ship today | 304000 |
|
$0.0360 | RFQ |
Part Details for SZNZ8F16VMX2WT5G
SZNZ8F16VMX2WT5G CAD Models
SZNZ8F16VMX2WT5G Part Data Attributes
|
SZNZ8F16VMX2WT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNZ8F16VMX2WT5G
onsemi
Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 16 V; 5% Tolerance (Automotive), 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 711BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Date Of Intro | 2020-04-06 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for SZNZ8F16VMX2WT5G
This table gives cross-reference parts and alternative options found for SZNZ8F16VMX2WT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZNZ8F16VMX2WT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMOZ16VTIN/LEAD#N/A | Zener Diode, | Central Semiconductor Corp | SZNZ8F16VMX2WT5G vs CMOZ16VTIN/LEAD#N/A |
CMDZ16VTIN/LEAD | Zener Diode, | Central Semiconductor Corp | SZNZ8F16VMX2WT5G vs CMDZ16VTIN/LEAD |
NZ8F16VMX2WT5G | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 16 V; 5% Tolerance, 8000-REEL | onsemi | SZNZ8F16VMX2WT5G vs NZ8F16VMX2WT5G |