There are no models available for this part yet.
Overview of SZNZ8F20VMX2WT5G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for SZNZ8F20VMX2WT5G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AH9206
|
Newark | Zener Diode, 20V, 0.25W, X2Dfnw2, Zener Voltage Nom:20V, Power Dissipation:250Mw, Diode Case Style:X2Dfnw, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Nz8F Series Rohs Compliant: Yes |Onsemi SZNZ8F20VMX2WT5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 / $0.0700 | Buy Now | |
DISTI #
488-SZNZ8F20VMX2WT5GCT-ND
|
DigiKey | 20V ZENER STANDARD TOLERANCE IN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0542 / $0.4500 | Buy Now | |
DISTI #
SZNZ8F20VMX2WT5G
|
Avnet Americas | Diode Zener Single 20V 5% 250mW 2-Pin XDFNW T/R - Tape and Reel (Alt: SZNZ8F20VMX2WT5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0611 | Buy Now | |
DISTI #
863-SZNZ8F20VMX2WT5G
|
Mouser Electronics | Zener Diodes Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 20 V, 5% Tolerance (Automotive) RoHS: Compliant | 0 |
|
$0.0530 / $0.4500 | Order Now | |
Onlinecomponents.com | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 20 V, 5% Tolerance (Automotive) | 0 |
|
$0.0497 / $0.0565 | Buy Now | ||
DISTI #
SZNZ8F20VMX2WT5G
|
Avnet Silica | (Alt: SZNZ8F20VMX2WT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for SZNZ8F20VMX2WT5G by onsemi
Part Data Attributes for SZNZ8F20VMX2WT5G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
711BG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
14 Weeks
|
Date Of Intro
|
2020-04-06
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
55 Ω
|
Forward Voltage-Max (VF)
|
0.9 V
|
JESD-30 Code
|
R-PDSO-N2
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
100 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.25 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
20 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Test Voltage
|
15.4 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for SZNZ8F20VMX2WT5G
This table gives cross-reference parts and alternative options found for SZNZ8F20VMX2WT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZNZ8F20VMX2WT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAZ8200G | Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, S-MINI2-F5-B, SC-90, 2 PIN | Panasonic Electronic Components | SZNZ8F20VMX2WT5G vs MAZ8200G |
934057457315 | Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | SZNZ8F20VMX2WT5G vs 934057457315 |
DZ2J20000L | Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, SC-90, 2 PIN | ROHM Semiconductor | SZNZ8F20VMX2WT5G vs DZ2J20000L |
CMOZ20VPBFREE#N/A | Zener Diode, | Central Semiconductor Corp | SZNZ8F20VMX2WT5G vs CMOZ20VPBFREE#N/A |
CMDZ20VBK | Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, PLASTIC, SUPERMINI-2 | Central Semiconductor Corp | SZNZ8F20VMX2WT5G vs CMDZ20VBK |
NZ8F20VMX2WT5G | Zener Diode Voltage Regulator, 250mW, X2DFNW(0402), Wettable Flank 20 V; 5% Tolerance, 8000-REEL | onsemi | SZNZ8F20VMX2WT5G vs NZ8F20VMX2WT5G |
PZU20BL | Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | SZNZ8F20VMX2WT5G vs PZU20BL |
MM3Z20VC | 200mW 5% Zener, SOD323F 20 V, 3000-REEL | onsemi | SZNZ8F20VMX2WT5G vs MM3Z20VC |
CMDZ20VPBFREE | Zener Diode, | Central Semiconductor Corp | SZNZ8F20VMX2WT5G vs CMDZ20VPBFREE |
GDZ20LP3-7 | Zener Diode, | Diodes Incorporated | SZNZ8F20VMX2WT5G vs GDZ20LP3-7 |