Part Details for SZNZ9F5V6ST5G by onsemi
Overview of SZNZ9F5V6ST5G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for SZNZ9F5V6ST5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W6508
|
Newark | Zener Diode, 5.6V, 0.25W, Sod-923, Zener Voltage Nom:5.6V, Power Dissipation:250Mw, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Nz9F S-Series Rohs Compliant: Yes |Onsemi SZNZ9F5V6ST5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0850 | Buy Now |
DISTI #
SZNZ9F5V6ST5GOSCT-ND
|
DigiKey | DIODE ZENER 5.6V 250MW SOD923 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41786 In Stock |
|
$0.0578 / $0.3800 | Buy Now |
DISTI #
SZNZ9F5V6ST5G
|
Avnet Americas | Diode Zener Single 5.6V 2% 250mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZNZ9F5V6ST5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 / $0.0684 | Buy Now |
DISTI #
SZNZ9F5V6ST5G
|
Avnet Americas | Diode Zener Single 5.6V 2% 250mW 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZNZ9F5V6ST5G) RoHS: Compliant Min Qty: 12196 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 103720 Partner Stock |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
863-SZNZ9F5V6ST5G
|
Mouser Electronics | Zener Diodes SOD-923 EUT SNGL LPS PBF RoHS: Compliant | 8023 |
|
$0.0660 / $0.3800 | Buy Now |
|
Future Electronics | Zener Diode Single 5.6V 2% 60Ohm 250mW Automotive RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0567 / $0.0616 | Buy Now |
|
Future Electronics | Zener Diode Single 5.6V 2% 60Ohm 250mW Automotive RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0567 / $0.0616 | Buy Now |
|
Future Electronics | Zener Diode Single 5.6V 2% 60Ohm 250mW Automotive RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0567 / $0.0616 | Buy Now |
|
Future Electronics | Zener Diode Single 5.6V 2% 60Ohm 250mW Automotive RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0567 / $0.0616 | Buy Now |
|
Rochester Electronics | SZNZ9F5V6ST5G - 5.6 V, 250 mW Zener Diode Voltage Regulator 2% Tolerance RoHS: Compliant Status: Active Min Qty: 1 | 80000 |
|
$0.0573 / $0.0674 | Buy Now |
Part Details for SZNZ9F5V6ST5G
SZNZ9F5V6ST5G CAD Models
SZNZ9F5V6ST5G Part Data Attributes:
|
SZNZ9F5V6ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNZ9F5V6ST5G
onsemi
250 mW Zener Diode Voltage Regulator Tight Tolerance 5.6 V (Automotive), SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.14% | |
Working Test Current | 5 mA |