Part Details for T 100 ED 10-5 by OBO BETTERMANN GmbH & Co KG
Overview of T 100 ED 10-5 by OBO BETTERMANN GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T 100 ED 10-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OBO-7205533
|
TME | Enclosure: junction box, X: 116mm, Y: 150mm, Z: 67mm, IP66, orange Min Qty: 1 | 1 |
|
$89.4000 / $110.9800 | Buy Now |