Part Details for T 3274 502 by Amphenol Corporation
Overview of T 3274 502 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3274YGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
ISL32743EIBZ-T7A | Renesas Electronics Corporation | Isolated 3.3V Half-Duplex 40Mbps RS-485 Transceiver | |
ISL32740EFBZ-T | Renesas Electronics Corporation | Isolated 40Mbps RS-485 PROFIBUS Transceiver, SOICW, /Reel |
Price & Stock for T 3274 502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T 3274 502
|
Avnet Americas | Male cable connector with internal strain relief and plastic locking ring. Bayonet locking inside (mateable with locking outside). Contacts included. - Boxed Product (Development Kits) (Alt: T 3274 502) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$5.1714 | Buy Now |