Part Details for T 3274 551 by Amphenol Tuchel
Overview of T 3274 551 by Amphenol Tuchel
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3274YGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
ISL32743EIBZ-T7A | Renesas Electronics Corporation | Isolated 3.3V Half-Duplex 40Mbps RS-485 Transceiver | |
ISL32740EFBZ-T | Renesas Electronics Corporation | Isolated 40Mbps RS-485 PROFIBUS Transceiver, SOICW, /Reel |
Price & Stock for T 3274 551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-2211-ND
|
DigiKey | CONN PLUG HSNG MALE 3POS INLINE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
22 In Stock |
|
$4.4214 / $9.3400 | Buy Now |
DISTI #
71640043
|
RS | Male cable connector with internal strain relief and plastic locking ring. Bayon | Amphenol Tuchel Industrial T 3274 551 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4400 / $6.6700 | RFQ |