There are no models available for this part yet.
Overview of T 3274 991 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3274YGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
ISL32743EIBZ-T7A | Renesas Electronics Corporation | Isolated 3.3V Half-Duplex 40Mbps RS-485 Transceiver | |
ISL32740EFBZ-T | Renesas Electronics Corporation | Isolated 40Mbps RS-485 PROFIBUS Transceiver, SOICW, /Reel |
Price & Stock for T 3274 991 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03H9988
|
Newark | Circular Conn, Plug, 3Pos, Solder, Product Range:C091B Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin, Coupling Style:Bayonet, Connector Body Material:Plastic Bodyrohs Compliant: Yes |Amphenol Sine/tuchel T 3274 991 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$3.3600 | Buy Now | |
DISTI #
AMET 3274 991
|
Heilind Electronics | FULL PLASTIC MALE CABLE CONNEC | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMET 3274 991
|
Interstate Connecting Components | FULL PLASTIC MALE CABLE CONNEC | 0 |
|
Buy Now |