There are no models available for this part yet.
Overview of T 3356 018 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
335-6005-063 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, 3.55mm, Header | |
335-6005-C64 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, C-Key, 4.55mm, Header | |
335-6005-F65 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, F-Key, 5.55mm, Header |
Price & Stock for T 3356 018 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T 3356 018
|
Avnet Americas | Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-106. Contacts included. Contact arrangement according to DIN EN 61076-2-106 "0X-b". (Alt: T 3356 018) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$8.5748 | Buy Now | |
DISTI #
654-T3356018
|
Mouser Electronics | Circular DIN Connectors FEMALE STRAIGHT CONN RoHS: Compliant | 0 |
|
$11.6000 / $12.7000 | Order Now |