There are no models available for this part yet.
Overview of T 3359 330 by Amphenol Tuchel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65863-359LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
10123359-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 120 -position, pitch, 10 column, Vertical. | |
10123359-111LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Vertical, Press-Fit, 4 Pair, 10 Column, 120 Position, 2.00mm (0.079in) Pitch |
Price & Stock for T 3359 330 by Amphenol Tuchel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T3359330-ND
|
DigiKey | CONN RCPT FMALE 5P SILVER SOLDER Min Qty: 105 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6495 | Buy Now | |
DISTI #
3937-T 3359 330-300637-ND
|
DigiKey | CONN RCPT FMALE 5P SILVER SOLDER Min Qty: 105 Lead time: 18 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
71639764
|
RS | Front mounting female receptacle with ring nut (hex nut available upon request). | Amphenol Tuchel Industrial T 3359 330 RoHS: Compliant Min Qty: 105 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4000 | RFQ |