Part Details for T 3359 900 U by Amphenol Sine Systems
Overview of T 3359 900 U by Amphenol Sine Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65863-359LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 0.76 um (30 u\\.) Gold Mating Plating. | |
10123359-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 4-Pair, 120 -position, pitch, 10 column, Vertical. | |
10123359-111LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, Header, Vertical, Press-Fit, 4 Pair, 10 Column, 120 Position, 2.00mm (0.079in) Pitch |
Price & Stock for T 3359 900 U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMET 3359 900 U
|
Heilind Electronics | FEMALE RECEPTACLE REAR MOUNT 5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMET 3359 900 U
|
Interstate Connecting Components | FEMALE RECEPTACLE REAR MOUNT 5 | 0 |
|
Buy Now |