Part Details for T 3361 002 by Amphenol Sine Systems
Overview of T 3361 002 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T 3361 002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F6914
|
Newark | Circular Connector Receptacle 5Pos Cable, Product Range:C091A Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Socket - Contacts Not Supplied, Contact Material:- Rohs Compliant: Yes |Amphenol Sine/tuchel T 3361 002 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4500 | Buy Now |
DISTI #
AMET 3361 002
|
Heilind Electronics | FEMALE CABLE CONNECTOR 5W C091A | Americas - 0 in Stock |
|
$7.0691 / $9.4462 | Buy Now |
DISTI #
AMET 3361 002
|
Interstate Connecting Components | FEMALE CABLE CONNECTOR 5W C091A | 0 |
|
$7.0691 / $9.4462 | Buy Now |
DISTI #
2347354
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.0850 / $9.6019 | Buy Now |